SENTRY-G-LTE4 (USA) WITH ACCESSORIES

Siretta
419-SENTRYGLTE4USAWA
SENTRY-G-LTE4 (USA) WITH ACCESSORIES

製造商:

說明:
光譜分析儀 SIGNAL STRENGTH DATALOGGER CAT 4 4G(LTE) 3G(UMTS) USA FREQ MODEM, GNSS, RS232, USB

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 3

庫存:
3 可立即送貨
工廠前置作業時間:
16 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
NT$-.--
總價:
NT$-.--
估計關稅:
此產品免費航運

Pricing (TWD)

數量 單價
總價
NT$20,267.74 NT$20,267.74
NT$20,013.76 NT$100,068.80
NT$19,888.98 NT$198,889.80
NT$19,885.58 NT$397,711.60
50 報價

商品屬性 屬性值 選擇屬性
Siretta
產品類型: 光譜分析儀
RoHS:  
品牌: Siretta
設備類型: Spectrum Analyzer
高度: 28 mm
長度: 93 mm
產品類型: Analyzers
原廠包裝數量: 10
子類別: Test Equipment
寬度: 67 mm
零件號別名: 61968
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

USHTS:
8517620090
JPHTS:
851762090
TARIC:
8517620000
ECCN:
5A991.b.2

SENTRY-G-LTE4 Cellular Signal Analyzers

Siretta SENTRY-G-LTE4 Remote Cellular Signal Analyzers passively monitor the cellular environment they are placed within and transmit the data to a cloud-based management portal, CloudSURVEY, where the data can be viewed and analyzed. These 4G / 3G / 2G analyzers and dataloggers may also optionally carry out performance tests on the registered cellular network and measure parameters, such as data transfer rates, connection time, and latency. The performance-monitoring surveys also show cellular, uplink and downlink speeds, ping times, TCP/IP and socket registration times, and comparative data with other cells of the same network. In areas with spotty cellular coverage, these analyzers can output the measurements on an RS232 serial port instead of using the portal. Siretta SENTRY-G-LTE4 Remote Cellular Signal Analyzers feature an embedded STM32F405 Arm® Cortex® M4 core CPU and an integrated GNSS receiver.