TANGO20/3M/SMAM/S/S/26

Siretta
419-203MSMAMSS26
TANGO20/3M/SMAM/S/S/26

製造商:

說明:
天線 GPS PUCK 28DBI GAIN ANTENNA WITH SCREW MOUNT 3M RG174 CABLE AND SMA MALE CONNECTOR

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 1

庫存:
1
可立即送貨
在途量:
60
預期2025/9/24
工廠前置作業時間:
16
工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
NT$-.--
總價:
NT$-.--

Pricing (TWD)

數量 單價
總價
NT$1,056.72 NT$1,056.72
NT$804.78 NT$8,047.80
NT$804.44 NT$24,133.20
NT$705.84 NT$70,584.00
NT$678.30 NT$169,575.00
NT$674.56 NT$337,280.00
1,000 報價

商品屬性 屬性值 選擇屬性
Siretta
產品類型: 天線
RoHS:  
REACH - SVHC:
GNSS Antennas - GPS, GLONASS, Galileo, Beidou
Outdoor Antennas
Active Antenna
1.57442 GHz
1.57642 GHz
BEIDOU, Galileo, GPS
Module
Puck
2 dBi, 28 dBi
50 Ohms
1.5, 2
- 40 C
+ 85 C
1 Band
Direct / Permanent Mount
Connector
MCXM
1.57542 GHz
Satellite Application
14.5 mm
3 M RG174
Bulk
品牌: Siretta
電纜長度: 3 m
直徑: 46.6 mm
頻率: 1.57542 GHz
頻率範圍: 1.57442 GHz to 1.57642 GHz
極化: RHCP
原廠包裝數量: 10
子類別: Antennas
零件號別名: 33821
每件重量: 100 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CAHTS:
8529100030
USHTS:
8529104040
JPHTS:
852910000
ECCN:
7A994

Antennas

Siretta Antennas feature a comprehensive portfolio of connectivity solutions customizable to individual requirements. The antennas include the Alpha, Delta, Echo, Mike, Oscar, and Tango series designed for M2M and IoT applications. Siretta Antennas offer a wide frequency range covering the core technologies, such as 2G, 3G, 4G, Wi-Fi®, GPS, GNSS, GLONASS, BLUETOOTH®, and ISM.