SI8662BD-B-ISR

Skyworks Solutions, Inc.
634-SI8662BD-B-ISR
SI8662BD-B-ISR

製造商:

說明:
數碼隔離器 5 kV 4 forward & 2 reverse 6-channel isolator

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 16,287

庫存:
16,287 可立即送貨
工廠前置作業時間:
8 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
NT$-.--
總價:
NT$-.--
估計關稅:
包裝:
完整捲(訂購多個1250)

Pricing (TWD)

數量 單價
總價
零卷 / MouseReel™
NT$151.30 NT$151.30
NT$128.86 NT$1,288.60
NT$123.42 NT$3,085.50
NT$116.96 NT$11,696.00
NT$113.90 NT$28,475.00
NT$112.20 NT$56,100.00
完整捲(訂購多個1250)
NT$109.82 NT$137,275.00
NT$107.44 NT$268,600.00
5,000 報價
† NT$215.00 MouseReel™費用將加入您的購物車內並自動計算。所有MouseReel™訂單均不能取消和不能退換。

備用包裝

製造商 元件編號:
包裝:
Tube
供貨情況:
庫存量
價格:
NT$191.76
最小值:
1

商品屬性 屬性值 選擇屬性
Skyworks
產品類型: 數碼隔離器
RoHS:  
Si866x
SMD/SMT
SOIC-Wide-16
6 Channel
Unidirectional
150 Mb/s
5000 Vrms
Capacitive Coupling
5.5 V
2.5 V
5.6 mA, 7.5 mA
8 ns
- 40 C
+ 125 C
AEC-Q100
Reel
Cut Tape
MouseReel
品牌: Skyworks Solutions, Inc.
濕度敏感: Yes
Pd - 功率消耗 : 415 mW
產品類型: Digital Isolators
原廠包裝數量: 1250
子類別: Interface ICs
類型: General Purpose
每件重量: 547.510 mg
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399999
ECCN:
EAR99

Digital Isolators

Skyworks CMOS digital isolators are mixed-signal IC solutions that leverage Skyworks' superior isolation and high-voltage expertise to enhance power system performance, flexibility, and reliability while reducing system size and cost. The entire isolation portfolio supports isolation voltages up to 5kV. Skyworks Si84xx digital isolators are the industry's highest-performance, easiest-to-use, and lowest-cost line of 2.5kVrms to 5.0kVrms rated digital isolators. These digital isolators are 10 times more reliable than optocouplers. The Si86xx family is the industry's highest-performing, widest channel count series of unidirectional and bidirectional isolators supporting up to reinforced 5kVrms isolation ratings. Based on pCMOS isolation technology, Si86xx isolators enable robust operation in harsh industrial applications.

Si86xx Digital Isolators

Skyworks Solutions Inc. Si86xx Digital Isolators offer highly reliable, high-speed operation for demanding applications with isolation ratings up to 5kV. Si86xx Digital Isolators replace optocouplers in target applications requiring robust operation and high levels of insulation protection, such as industrial automation and drives, motor control, and medical systems. The Si86xx family offers an isolation solution for isolated AC-DC and DC-DC power supplies, as well as solar panel microinverters, data communications systems, and hybrid electric vehicles (HEVs). Si86xx isolators deliver a data rate of 150Mbps across a temperature range of -40°C to +125ºC, as well as ultra-low-power operation of less than 1.6mA per channel at 1Mbps for energy-efficient system design.