MFC0251V2-1Q02U-S99

Sunon
369-MFC0251V21Q02US9
MFC0251V2-1Q02U-S99

製造商:

說明:
DC風扇 Axial Fan, 120x120x25mm, 12VDC, Vapo, 4x Wire, Auto Restart/Tach/PWM, for Gaming

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 832

庫存:
832 可立即送貨
工廠前置作業時間:
16 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
NT$-.--
總價:
NT$-.--
估計關稅:

Pricing (TWD)

數量 單價
總價
NT$309.06 NT$309.06
NT$296.48 NT$2,964.80

商品屬性 屬性值 選擇屬性
Sunon
產品類型: DC風扇
RoHS:  
Axial
120 mm
25 mm
120 mm
12 VDC
59.2 CFM (1.68 m3/min)
1900 RPM
Vapo
26.6 dBA
1.06 W
Auto Restart, Tachometer, PWM
Polybutylene Terephthalate (PBT)
Wire Leads - 4
MFC
品牌: Sunon
電流類型: DC
長度: 120 mm
使用壽命: 60000 Hour
壓力類型: 0.11 in H2O
產品類型: DC Fans
原廠包裝數量: 40
子類別: Fans, Blowers & Accessories
公司名稱: MagLev
零件號別名: 5290HQ/ MFC0251V2-1Q02U-S99
每件重量: 150 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8414599050
CAHTS:
8414590091
USHTS:
8414596590
JPHTS:
841459029
KRHTS:
8414599000
TARIC:
8414592590
MXHTS:
8414599999
ECCN:
EAR99

Gaming Axial Fan

Sunon Gaming Axial Fan is a 4-pin pulse width modulation (PWM) fan with high airflow and a quiet design that suits gaming PC cases, radiators, or CPU cooling. This fan features MagLev motor technology that minimizes wobbling, improves precision in rotating systems, achieves optimal stability in the rotor center of gravity, and has an extended lifespan in engineering systems due to the low vibration. The precise PWM speed control is utilized for optimal quietness, and the whisper-quiet efficiency achieves a 26.6dB(A) rating. Sunon Gaming Axial Fan has 120mm x 120mm x 25mm dimensions, 12V rated voltage, and 1900RPM fan speed.

Dust-Resistant (DR) MagLev Motor Fans

Sunon Dust-Resistant (DR) MagLev Motor Fans are based on magnetic principles/forces that propel the fan and ensure stable rotation over its entire 360° of movement. The design utilizes the attraction of magnetic levitation force and eliminates the wobbling/shaking problems of traditional motor fans. The blades are suspended in the air during rotation so that the shaft and bearing do not come into direct contact with each other, causing friction. These features result in a fan with a low acoustic noise level, high-temperature endurance, and a longer lifespan. Sunon DR MagLev Motor Fans are also RoHS compliant.