SFU3016GC2AE2TO-I-GE-1AP-STD

Swissbit
922-607127
SFU3016GC2AE2TO-I-GE-1AP-STD

製造商:

說明:
USB快閃硬碟 Industrial USB Flash Drive, U-56n, 16 GB, PSLC Flash, -40 C to +85 C

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 20

庫存:
20 可立即送貨
工廠前置作業時間:
6 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1   上限: 5
單價:
NT$-.--
總價:
NT$-.--
估計關稅:
此產品免費航運

Pricing (TWD)

數量 單價
總價
NT$3,890.28 NT$3,890.28

商品屬性 屬性值 選擇屬性
Swissbit
產品類型: USB快閃硬碟
USB 3.1
16 GB
5 V
+ 85 C
24 mm x 12.1 mm x 4.5 mm
品牌: Swissbit
最低工作溫度: - 40 C
產品類型: USB Flash Drives
系列: U-56n
原廠包裝數量: 1
子類別: Memory & Data Storage
連續讀取: 190 MB/s
連續寫入: 125 MB/s
零件號別名: 607127
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8523511000
CAHTS:
8523510000
USHTS:
8523510000
JPHTS:
852351000
ECCN:
EAR99

U-56n Industrial USB Flash Drives

Swissbit U-56n Industrial USB Flash Drives offer page-based flash management with everbit™ technology for increased endurance and random performance. These drives feature optimized FW algorithms ideal for high read access and long data retention applications. Swissbit U-56n Industrial USB Flash Drives are available in 4GB, 8GB, 16GB, and 32GB densities with a 24mm x 12.1mm x 4.5mm form factor. These drives are USB 3.1 Gen 1 SuperSpeed specification compatible and backward compliant with USB 2.0/1.1. The U-56n series offers two operating temperature range options:  commercial (0°C to +70°C) and industrial (-40°C to +85°C).