604HH079184X

Switchcraft
502-604HH079184X
604HH079184X

製造商:

說明:
專用線纜 2M Mini-XLR Cable 4P F Socket to Stip/Tin

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 25

庫存:
25 可立即送貨
工廠前置作業時間:
8 週 工廠預計生產時間數量大於所顯示的數量。
數量超過25會受到最小訂單要求的限制。
最少: 1   多個: 1
單價:
NT$-.--
總價:
NT$-.--
估計關稅:
此產品免費航運

Pricing (TWD)

數量 單價
總價
NT$1,890.74 NT$1,890.74
NT$1,641.18 NT$16,411.80
NT$1,577.94 NT$39,448.50
NT$1,525.24 NT$76,262.00
NT$1,441.26 NT$144,126.00
NT$1,352.86 NT$338,215.00

商品屬性 屬性值 選擇屬性
Switchcraft
產品類型: 專用線纜
RoHS:  
Tini QG Cable
Socket
4 Position
No Connector
2 m
Female
125 VAC
Black
5.6 A
Tini QG
Bulk
品牌: Switchcraft
描述/功能: Single Ended
外殼材料: Polyvinyl Chloride (PVC)
產品類型: Specialized Cables
原廠包裝數量: 25
子類別: Cable Assemblies
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CAHTS:
8544420090
USHTS:
8544429090
JPHTS:
854442099
KRHTS:
8544422090
TARIC:
8544429090
MXHTS:
8544429999
BRHTS:
85444200
ECCN:
EAR99

OTS Tini-QG® Mini-XLR Cables

Switchcraft Off-the-Shelf (OTS) Tini-QG® Mini-XLR Cables are rugged cables that include a mylar foil shield, a PVC jacket, and a drain wire. The series utilizes the original Mini-XLR connectors and is available off-the-shelf in a 2m standard length. The single-ended cables of Switchcraft OTS Tini-QG Mini-XLR Cables have stripped and tinned leads with color-coded conductors for easy installation. These over-molded cables offer a quality flex relief that makes them ideal for medical devices, professional audio systems, and other demanding applications.