DE5MB

Switchcraft
502-DE5MB
DE5MB

製造商:

說明:
XLR連接器 5P M XLR BLK/SLV S/CUP DE

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

供貨情況

庫存:
0

您仍可購買此商品作為延期交貨訂單。

工廠前置作業時間:
8 週 工廠預計生產時間。
最少: 1   多個: 1
單價:
NT$-.--
總價:
NT$-.--
估計關稅:

Pricing (TWD)

數量 單價
總價
NT$418.88 NT$418.88
NT$371.28 NT$3,712.80
NT$357.00 NT$8,925.00
NT$342.72 NT$17,136.00
NT$323.68 NT$32,368.00
NT$295.12 NT$73,780.00
NT$276.08 NT$138,040.00
NT$253.30 NT$253,300.00

商品屬性 屬性值 選擇屬性
Switchcraft
產品類型: XLR連接器
RoHS:  
Connectors
Standard XLR
5 Position
Male
Solder Cup
Chassis Mount
Silver
Straight
DE
品牌: Switchcraft
色彩: Black
產品類型: XLR Connectors
原廠包裝數量: 25
子類別: Audio & Video Connectors
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

此功能需要啟用JavaScript。

CNHTS:
8538900000
CAHTS:
8536690040
USHTS:
8536694030
JPHTS:
853669000
KRHTS:
8536699000
TARIC:
8536699099
MXHTS:
85366999
BRHTS:
85366990
ECCN:
EAR99

XLR & Mini XLR Connectors

Switchcraft field-proven XLR and Mini XLR Connectors, long the industry standard, are available in a wide range of plugs and receptacles. The 3 to 7 contact connectors from Switchcraft with electrically integral ground terminals are available with silver or gold plated contacts nickel, black, or satin finish housings.

DE Panel Mount XLR Connectors

Switchcraft DE Series Panel Mount XLR Connectors are available as male and female in the same housing size, simplifying installation and modification. The DE series features 3 to 7 contacts with a rugged construction of nickel or black finish and plated in silver or gold. The chassis ground terminal feature is standard. 

XLR Connectors

Switchcraft XLR Connectors are field-proven XLR connectors and available in a wide range of plugs and receptacles. The three- to seven-contact connectors with electrically integral ground terminals feature silver- or gold-plated contacts. Switchcraft XLR Connectors are offered with nickel, black, or satin finish housings.