LLEUB4040WKTR47M

TAIYO YUDEN
963-LLEUB4040WKTR47M
LLEUB4040WKTR47M

製造商:

說明:
功率電感器 - SMD .47 UH 20%

壽命週期:
新產品:
該製造商的新產品。
ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 917

庫存:
917 可立即送貨
工廠前置作業時間:
11 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
NT$-.--
總價:
NT$-.--
估計關稅:

Pricing (TWD)

數量 單價
總價
NT$31.96 NT$31.96
NT$27.10 NT$271.00
NT$24.65 NT$616.25
NT$19.21 NT$1,921.00
NT$17.75 NT$4,437.50
NT$16.93 NT$8,465.00
NT$14.82 NT$14,820.00

商品屬性 屬性值 選擇屬性
TAIYO YUDEN
產品類型: 功率電感器 - SMD
RoHS:  
Inductors
1616 (4040 metric)
Shielded
470 nH
20 %
9.9 A
6.5 mOhms
17 A
- 40 C
+ 125 C
4 mm
4 mm
2 mm
Metal
LLEU
應用: Medical
品牌: TAIYO YUDEN
外殼代碼 - in: 1616
外殼代碼 - mm: 4040
核心類型: Wire Wound
安裝風格: PCB Mount
產品: Power Inductors - SMD
產品類型: Power Inductors - SMD
原廠包裝數量: 1000
終端類型: SMD/SMT
公司名稱: MCOIL
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

此功能需要啟用JavaScript。

CAHTS:
8504500000
USHTS:
8504508000
JPHTS:
850450000
TARIC:
8504500090
MXHTS:
8504509199
BRHTS:
85045000
ECCN:
EAR99

MCOIL™ Medical Metal Power Inductors

TAIYO YUDEN MCOIL™ Medical Metal Power Inductors are made of metallic magnetic materials designed for choke coils in power supply circuits of medical devices. These inductors feature two series: the LMCN series with a multilayer design in an ultra-compact 1005 size, and the LMEN series with wire-wound construction that reduces core loss by approximately 30%. Features include high current capacity, low resistance, low core loss, and a compact design. Applications suitable for the MCOIL Medical Inductors from TAIYO YUDEN include thermometers, blood pressure monitors, and hearing aids.

MCOIL™金屬功率電感器

TAIYO YUDEN MCOIL™金屬功率電感器是使用金屬磁性材料的線圈元件,最佳化用於電源電路的扼流線圈。這些電感器非常適用於各種越來越小、越來越薄、功能越來越豐富的電子裝置,包括智慧型手機、可穿戴裝置、物聯網裝置、汽車、工業設備和醫療設備。

MCOIL™ LLEU Wire-Wound Metal Power Inductors

TAIYO YUDEN MCOIL™ LLEU Wire-Wound Metal Power Inductors are designed for medical devices classified as GHTF Classes A or B (Japan Classes I or II). These power inductors feature ±15% temperature characteristic (Inductance change) and an operating temperature range of -40°C to 125°C. The MCOIL™ LLEU wire-wound metal power inductors use metallic magnetic materials, which include excellent DC bias characteristics. These power inductors are RoHS and REACH compliant. Typical applications include small DC/DC converters and medical devices classified as GHTF Classes A to B (Japan Classes Ⅰ to Ⅱ).