MAKK2016T1R0M

TAIYO YUDEN
963-MAKK2016T1R0M
MAKK2016T1R0M

製造商:

說明:
功率電感器 - SMD 963-LSANB2016KKT1R0M RPLCMT PN 0806 1uH 75mOhmsur

壽命週期:
壽命結束:
計劃停產且製造商將停止供貨。
ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 69,752

庫存:
69,752 可立即送貨
工廠前置作業時間:
6 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
NT$-.--
總價:
NT$-.--
估計關稅:
包裝:
完整捲(訂購多個3000)

Pricing (TWD)

數量 單價
總價
零卷 / MouseReel™
NT$4.76 NT$4.76
NT$4.05 NT$40.50
NT$3.33 NT$333.00
NT$2.75 NT$2,750.00
完整捲(訂購多個3000)
NT$2.48 NT$7,440.00
NT$2.28 NT$13,680.00
NT$2.21 NT$19,890.00
† NT$215.00 MouseReel™費用將加入您的購物車內並自動計算。所有MouseReel™訂單均不能取消和不能退換。

商品屬性 屬性值 選擇屬性
TAIYO YUDEN
產品類型: 功率電感器 - SMD
RoHS:  
Power Inductor
0806 (2016 metric)
Shielded
1 uH
20 %
2.2 A
75 mOhms
2.2 A
- 40 C
+ 105 C
Standard
2 mm
1.6 mm
1 mm
Metal
MA
Reel
Cut Tape
MouseReel
應用: Power
品牌: TAIYO YUDEN
外殼代碼 - in: 0806
外殼代碼 - mm: 2016
核心類型: Wirewound
安裝風格: PCB Mount
產品: Power Inductors
產品類型: Power Inductors - SMD
原廠包裝數量: 3000
子類別: Inductors, Chokes & Coils
終端類型: SMD/SMT
試驗頻率: 2 MHz
公司名稱: MCOIL
零件號別名: LSANB2016KKT1R0M LLANB2016KKT1R0M
每件重量: 21.475 mg
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

此功能需要啟用JavaScript。

CNHTS:
8504500000
CAHTS:
8504500000
USHTS:
8504508000
JPHTS:
850450000
KRHTS:
8504509090
TARIC:
8504500090
MXHTS:
8504509199
BRHTS:
85045000
ECCN:
EAR99

Inductors

TAIYO YUDEN Inductors include several types of products to meet the high demand for small size, thin type, and high-performance components for continuously evolving digital products, such as personal computers, mobile phones, and smart appliances. TAIYO YUDEN inductor product offerings include leaded inductors, power inductors, and inductors for high-frequency applications through precise and strict production processes, such as the wire-wound inductors that can support a wide range of circuit designs. These multilayer inductors utilize high multilayer technology and elemental technology.

MA & MA-H MCOIL™ Chip Metal Core Power Inductors

TAIYO YUDEN MA and MA-H MCOIL™ Metal Core Chip Power Inductors are a high-specification, small-size series for anti-noise applications. These inductors feature low core loss and low RDC for higher efficiency. The series is offered with an inductance range of 0.24µH to 2.2µH, maximum current ratings of 2.1A to 6.6A, and a -40°C to +125°C operating temperature range. TAIYO YUDEN MA and MA-H MCOIL Metal Core Chip Power Inductors are ideal for consumer electronics, including mobile phones, LCDs, hard-disk drives and solid-state drives (HDDs and SSDs), laptops and tablet PCs, Blu-ray disc players and DVD recorders, and digital cameras.

MCOIL™金屬功率電感器

TAIYO YUDEN MCOIL™金屬功率電感器是使用金屬磁性材料的線圈元件,最佳化用於電源電路的扼流線圈。這些電感器非常適用於各種越來越小、越來越薄、功能越來越豐富的電子裝置,包括智慧型手機、可穿戴裝置、物聯網裝置、汽車、工業設備和醫療設備。