CC10-2405SF-E

TDK-Lambda
967-CC10-2405SF-E
CC10-2405SF-E

製造商:

說明:
DC/DC 轉換器 - 通孔 DC-DC, PCB Mount, Input 24VDC, Output 5V 2A, 10W

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 488

庫存:
488 可立即送貨
工廠前置作業時間:
6 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
NT$-.--
總價:
NT$-.--
估計關稅:

Pricing (TWD)

數量 單價
總價
NT$919.70 NT$919.70
NT$876.52 NT$8,765.20
NT$860.54 NT$25,816.20
NT$840.48 NT$42,024.00

商品屬性 屬性值 選擇屬性
TDK-Lambda
產品類型: DC/DC 轉換器 - 通孔
RoHS:  
REACH - SVHC:
Isolated
1 Output
10 W
24 V
18 V
36 V
5 V
2 A
500 V
35.6 mm (1.402 in)
22.6 mm (0.89 in)
8.5 mm (0.335 in)
Industrial
CC10
品牌: TDK-Lambda
輸入電壓: 18 V to 36 V
最高工作溫度: + 85 C
最低工作溫度: - 40 C
安裝風格: Through Hole
產品: Isolated
產品類型: Isolated DC-DC Converters
原廠包裝數量: 10
子類別: DC-DC Converters
零件號別名: VRB2405S-6WR3 CC10-2405SF-E
每件重量: 10 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8504401400
CAHTS:
8504409093
USHTS:
8504409580
JPHTS:
850440090
TARIC:
8504409590
ECCN:
EAR99

CC Series DC-DC Converters

TDK-Lambda CC Series DC-DC Converters offer high density, output voltages of 3.3V, 5V, 12V, and 15Vdc and output power ratings of 3W to 30W. The CC modules are available in through-hole or SMT packages, with or without a shielded metal case. They are suitable for extended temperature range applications from -40°C to +85°C, and fully regulated with high efficiency (92% typical). TDK-Lambda CC Series DC-DC Converters are ultra-compact, fully isolated converters that feature a wide range of DC inputs (24V or 48V nominal), making them ideal for telecom, test, industrial, and broadcast applications.