CSS65A-15

TDK-Lambda
967-CSS65A15
CSS65A-15

製造商:

說明:
機箱式電源 65W 15V 4.34A Medical

庫存量: 2

庫存:
2 可立即送貨
工廠前置作業時間:
19 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
NT$-.--
總價:
NT$-.--
估計關稅:
此產品免費航運

Pricing (TWD)

數量 單價
總價
NT$1,857.76 NT$1,857.76
NT$1,704.76 NT$17,047.60
NT$1,509.60 NT$37,740.00

商品屬性 屬性值 選擇屬性
TDK-Lambda
產品類型: 機箱式電源
RoHS:  
REACH - SVHC:
65 W
90 VAC to 264 VAC
1 Output
15 VDC
4.34 A
Open Frame
4 kVAC
89%
Medical, Industrial
101.6 mm (4 in)
50.4 mm (1.984 in)
27.5 mm (1.083 in)
CSS65A
品牌: TDK-Lambda
輸入頻率: 47 Hz to 63 Hz
負載調整率: Regulated
最高工作溫度: + 70 C
最低工作溫度: 0 C
安裝風格: Chassis
敞開的/內附的框架: Open Frame
產品: Switching Supplies
產品類型: Switching Power Supplies
原廠包裝數量: 1
子類別: Power Supplies
類型: Power Supply
零件號別名: CSS65A-15
每件重量: 136 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8504401400
CAHTS:
8504409093
USHTS:
8504409520
KRHTS:
8504401090
TARIC:
8504408390
ECCN:
EAR99

Convection- & Conduction-Cooled Power Supplies

TDK-Lambda convection- and conduction-cooled power supplies are a broad selection of devices ideally suited for applications that do not rely on fans for cooling. By eliminating fans, these TDK-Lambda power supplies reduce audible noise and required maintenance while providing increased system reliability.

Medical Products

Cincon Medical Products provide low leakage current and harsh environment endurance that meets the highest requirements of hospital and health care applications. Cincon has decades of experience in medical product design and offers designers with a variety of products and technical services. All medical products meet the requirements for 2 MOPP, EN 61558 (60335). ANSI/AAMI ES 60601-1/EN 60601-1 Ed 3.1, and EN 60601-1-2 Ed4.0 Class B. These products are CEC and ErP Level V compliant and, for some products, Level VI compliant. Cincon Medical Products are suitable for most of medical devices, including screens of medical equipment, hospital beds, medical optical instruments, medical ultrasound devices, dialysis chairs, and ventilators.

CSS65A 40-65W AC-DC醫療和ITE電源

TDK-Lambda CSS65A系列40-65W電源十分纖巧,標準行業植村,具有寬AC輸入範圍。  這些裝置具有遙控感應功能、雙輸入保險系及低於75mW的無負荷功耗。 2” x 4”電源理想適用於醫療、工業、通訊和廣播應用。 CSS65A系列適用於BF級設備,並符合全球安全機構資格。
瞭解更多