CUS150M-12/F

TDK-Lambda
967-CUS150M12/F
CUS150M-12/F

製造商:

說明:
機箱式電源 150W 12V 12.5A Cover & Fan Medical

供貨情況

庫存:
暫無庫存
工廠前置作業時間:
23 週 工廠預計生產時間。
最少: 1   多個: 1
單價:
NT$-.--
總價:
NT$-.--
估計關稅:
此產品免費航運

Pricing (TWD)

數量 單價
總價
NT$3,728.78 NT$3,728.78
NT$3,710.08 NT$185,504.00

商品屬性 屬性值 選擇屬性
TDK-Lambda
產品類型: 機箱式電源
RoHS:  
REACH - SVHC:
150 W
85 VAC to 264 VAC
1 Output
12 VDC
12.5 A
Enclosed
4 kVAC
94 %
Medical, Industrial
101.6 mm (4 in)
50.8 mm (2 in)
31.5 mm (1.24 in)
CUS150M
品牌: TDK-Lambda
合規: ES60601-1, EN60335-1, IEC/EN/UL60950-1, IEC/EN/UL60601-1
輸入頻率: 47 Hz to 63 Hz
負載調整率: Regulated
最高工作溫度: + 85 C
最低工作溫度: - 20 C
安裝風格: Chassis
敞開的/內附的框架: Enclosed
功率 - 加壓氣流: 150 W
產品: Switching Supplies
產品類型: Switching Power Supplies
原廠包裝數量: 1
子類別: Power Supplies
零件號別名: CUS150M-12/F
每件重量: 265 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8504409999
CAHTS:
8504409035
USHTS:
8504409520
TARIC:
8504408390
ECCN:
EAR99

Convection- & Conduction-Cooled Power Supplies

TDK-Lambda convection- and conduction-cooled power supplies are a broad selection of devices ideally suited for applications that do not rely on fans for cooling. By eliminating fans, these TDK-Lambda power supplies reduce audible noise and required maintenance while providing increased system reliability.

Medical Products

TDK-Lambda Medical Products offer a broad range of high-reliability, high-efficiency, programmable power supply products with user-definable output voltage, currents, and medical approvals as standard. The products from TDK-Lambda are capable of operating in a wide range of temperatures and come in a variety of sizes.

CUS150M 2"x4" 150W AC-DC電源供應器

TDK-Lambda CUS150M 2"x4" 150W AC-DC電源供應器為醫療用的電源供應器,外型輕巧,尺寸僅2"x4"。CUS150M開放式PCB版本提供150W輸出,採1m/s的強制空氣散熱,在40ºC環境溫度下提供120W的對流散熱。TDK-Lambda系列U通道版本安裝在底架上時,不需任何強制空氣散熱,可在最高50ºC環境溫度下提供150W。CUS150M符合ITE與醫療認證 (2 x MOPP),同時亦符合Class B等級的傳導與輻射EMI標準。這款AC-DC電源供應器系列適合Class I和Class II等級安裝,並提供12V至48V輸出。CUS150M擁有高達94%的效率,和低於0.5W的零負載耗電量。