HFE2500-12

TDK-Lambda
967-HFE250012
HFE2500-12

製造商:

說明:
機架式電源 2400W 12V 200A 115-230VAC RackMount

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 3

庫存:
3 可立即送貨
工廠前置作業時間:
29 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
NT$-.--
總價:
NT$-.--
估計關稅:
此產品免費航運

Pricing (TWD)

數量 單價
總價
NT$38,040.22 NT$38,040.22
NT$36,518.38 NT$365,183.80
25 報價

商品屬性 屬性值 選擇屬性
TDK-Lambda
產品類型: 機架式電源
RoHS:  
REACH - SVHC:
2.4 kW
85 VAC to 265 VAC
1 Output
12 V
200 A
Industrial
4.2 in
1.067 ft
1.6 in
HFE2500
品牌: TDK-Lambda
安裝風格: Rack
敞開的/內附的框架: Enclosed
產品: Front End Power Supplies
產品類型: Rackmount Power Supplies
原廠包裝數量: 1
子類別: Power Supplies
零件號別名: HFE2500-12
每件重量: 2.1 kg
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8504409999
CAHTS:
8504409093
USHTS:
8504409540
KRHTS:
8504401090
TARIC:
8504408390
ECCN:
EAR99

HFE 2500W Front End Power Supplies

TDK-Lambda HFE 2500W Front End Power Supplies are ideal for distributed power, hot-pluggable, and redundant power systems. HFE 2500W Series Front End Power Supplies operate off a universal AC input of from 85 to 265VAC, with active PFC, and provide a well regulated DC output of 12V, 24V, or 48V. The 19" rack-mount enclosure allows as many as four supplies to be paralleled with automatic load-sharing to provide up to 9.5kW of output power.

HFE Front-End Power Supplies

TDK-Lambda HFE Power Supplies allow users to remotely program, measure, and check the status of power supplies via standard TCP/IP networks (LAN, WAN, and the Internet). The LAN option is designed to communicate with single or multiple supplies in a rack or multiple racks housing HFE power supplies. The user can install and remove the HFE LAN module without disrupting the operation of the HFE power supplies. A web browser can be used to operate the module via a built-in webpage server. TDK-Lambda HFE Power Supplies offer full remote programming functions.