KWS10A-5

TDK-Lambda
967-KWS10A-5
KWS10A-5

製造商:

說明:
板上型電源 10W 5V 2A

庫存量: 131

庫存:
131 可立即送貨
工廠前置作業時間:
11 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
NT$-.--
總價:
NT$-.--
估計關稅:

Pricing (TWD)

數量 單價
總價
NT$914.60 NT$914.60

商品屬性 屬性值 選擇屬性
TDK-Lambda
產品類型: 板上型電源
RoHS:  
REACH - SVHC:
10 W
85 VAC to 265 VAC, 120 VDC to 370 VDC
1 Output
5 VDC
2 A
Through Hole
3 kV
38.1 mm (1.5 in)
25.4 mm (1 in)
21.5 mm (0.846 in)
KWS
品牌: TDK-Lambda
行業: Industrial
輸入頻率: 47 Hz to 440 Hz
負載調整率: Regulated
敞開的/內附的框架: Enclosed
封裝: Bulk
產品: Switching Supplies
產品類型: Switching Power Supplies
原廠包裝數量: 1
子類別: Power Supplies
零件號別名: KWS10A-5
每件重量: 35 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8504401400
CAHTS:
8504409093
USHTS:
8504409510
KRHTS:
8504401090
TARIC:
8504408390
ECCN:
EAR99

Medical Products

Cincon Medical Products provide low leakage current and harsh environment endurance that meets the highest requirements of hospital and health care applications. Cincon has decades of experience in medical product design and offers designers with a variety of products and technical services. All medical products meet the requirements for 2 MOPP, EN 61558 (60335). ANSI/AAMI ES 60601-1/EN 60601-1 Ed 3.1, and EN 60601-1-2 Ed4.0 Class B. These products are CEC and ErP Level V compliant and, for some products, Level VI compliant. Cincon Medical Products are suitable for most of medical devices, including screens of medical equipment, hospital beds, medical optical instruments, medical ultrasound devices, dialysis chairs, and ventilators.

KWS-A PCB Mount AC-DC Power Supplies

TDK-Lambda KWS-A AC-DC PCB Mount Power Supplies are 5W to 25W Class II devices with a wide temperature range of -40°C to +85°C. KWS-A offers efficiencies up to 88% and features less than 0.5W off-load power draw. These TDK-Lambda series provide an input frequency range of 47Hz to 440Hz and an input voltage range of 85VAC to 265VAC. Key applications include industrial, test, communications, and broadcast.

IRM-90 90W AC-DC Green Power Supply Modules

MEAN WELL IRM-90 90W AC-DC Green Power Supply Modules are suitable for the Internet of Things (IoT), handheld instruments, communication equipment, and household appliances. The series was designed to meet the demands of the market for higher wattage. Two types are available: IRM-90 can be directly mounted and soldered onto the PCB, or IRM-90-xST screw terminal type can offer alternative mounting and wiring options. The compact units comply with EN55032 Class B without external EMI filters, have an 80VAC to 305VAC input (suitable for 277VAC in North America), and have a low, no-load power consumption of <0.21W.