PFE1000FA-28

TDK-Lambda
967-PFE1000FA-28
PFE1000FA-28

製造商:

說明:
板上型電源 1008W 28V 36A PCB Full Brick

庫存量: 3

庫存:
3
可立即送貨
在途量:
3
預期2026/3/11
工廠前置作業時間:
23
工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
NT$-.--
總價:
NT$-.--
估計關稅:
此產品免費航運

Pricing (TWD)

數量 單價
總價
NT$21,091.56 NT$21,091.56
NT$18,907.06 NT$189,070.60
25 報價

商品屬性 屬性值 選擇屬性
TDK-Lambda
產品類型: 板上型電源
RoHS:  
REACH - SVHC:
1.008 kW
85 VAC to 265 VAC
1 Output
28 VDC
36 A
Through Hole
Encapsulated
3 kVAC
160 mm
100 mm
13.4 mm
PFE1000F-A
品牌: TDK-Lambda
行業: Industrial
輸入頻率: 47 Hz to 63 Hz
負載調整率: Regulated
敞開的/內附的框架: Enclosed
封裝: Bulk
產品類型: AC-DC Power Modules
原廠包裝數量: 1
子類別: Power Supplies
零件號別名: PFE1000FA-28
每件重量: 420.030 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8504401990
CAHTS:
8504409093
USHTS:
8504409540
KRHTS:
8504401090
TARIC:
8504408390
ECCN:
EAR99

Convection- & Conduction-Cooled Power Supplies

TDK-Lambda convection- and conduction-cooled power supplies are a broad selection of devices ideally suited for applications that do not rely on fans for cooling. By eliminating fans, these TDK-Lambda power supplies reduce audible noise and required maintenance while providing increased system reliability.

PFE-SA, PFE500-F, PFE1000-F AC-DC Power Modules

TDK-Lambda PFE-SA AC-DC Power Modules are high power density and high efficiency quarter brick modules that feature a low profile, small size, and a 100°C baseplate temperature. They are suitable for conduction cooling and are Power Factor Corrected (PFC).

Medical Products

Cincon Medical Products provide low leakage current and harsh environment endurance that meets the highest requirements of hospital and health care applications. Cincon has decades of experience in medical product design and offers designers with a variety of products and technical services. All medical products meet the requirements for 2 MOPP, EN 61558 (60335). ANSI/AAMI ES 60601-1/EN 60601-1 Ed 3.1, and EN 60601-1-2 Ed4.0 Class B. These products are CEC and ErP Level V compliant and, for some products, Level VI compliant. Cincon Medical Products are suitable for most of medical devices, including screens of medical equipment, hospital beds, medical optical instruments, medical ultrasound devices, dialysis chairs, and ventilators.

IRM-90 90W AC-DC Green Power Supply Modules

MEAN WELL IRM-90 90W AC-DC Green Power Supply Modules are suitable for the Internet of Things (IoT), handheld instruments, communication equipment, and household appliances. The series was designed to meet the demands of the market for higher wattage. Two types are available: IRM-90 can be directly mounted and soldered onto the PCB, or IRM-90-xST screw terminal type can offer alternative mounting and wiring options. The compact units comply with EN55032 Class B without external EMI filters, have an 80VAC to 305VAC input (suitable for 277VAC in North America), and have a low, no-load power consumption of <0.21W.