CGA6M1C0G3A182J200AE

TDK
810-CGA6M1C0G3A2J2A
CGA6M1C0G3A182J200AE

製造商:

說明:
多層陶瓷電容器MLCC - SMD/SMT 1800PF 1KV 5% 1210

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 3,114

庫存:
3,114 可立即送貨
工廠前置作業時間:
12 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
NT$-.--
總價:
NT$-.--
估計關稅:
包裝:
完整捲(訂購多個1000)

Pricing (TWD)

數量 單價
總價
零卷 / MouseReel™
NT$59.16 NT$59.16
NT$37.40 NT$374.00
NT$31.86 NT$1,593.00
NT$29.44 NT$2,944.00
NT$25.36 NT$12,680.00
完整捲(訂購多個1000)
NT$23.70 NT$23,700.00
† NT$215.00 MouseReel™費用將加入您的購物車內並自動計算。所有MouseReel™訂單均不能取消和不能退換。

商品屬性 屬性值 選擇屬性
TDK
產品類型: 多層陶瓷電容器MLCC - SMD/SMT
RoHS:  
1800 pF
1 kVDC
C0G (NP0)
5 %
1210
3225
SMD/SMT
Flexible (Soft)
- 55 C
+ 125 C
3.2 mm (0.126 in)
2.5 mm (0.098 in)
2 mm (0.079 in)
AEC-Q200
CGA
Reel
Cut Tape
MouseReel
品牌: TDK
級別: Class1
產品類型: Ceramic Capacitors
原廠包裝數量: 1000
子類別: Capacitors
零件號別名: CGA6M1C0G3A182JT0Y3S CGA6M1C0G3A182JT0Y3S
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8532241000
USHTS:
8532240020
JPHTS:
853224000
TARIC:
8532240000
BRHTS:
85322410
ECCN:
EAR99

Automotive Capacitors

TDK Automotive Capacitors are multilayer ceramic chip capacitors (MLCCs) that meet AEC-Q200 standards. TDK MLCCs are manufactured using tested and stable manufacturing processes, and parts are subjected to increased inspection to offer a high level of reliability. Products are available in general voltage up to 50V, mid-voltage up to 630V, and high temperature up to +150°C. They also come in SMD or leaded packages. TDK Automotive Capacitors can be used for crack mitigation solutions such as soft terminations and open-mode designs, automotive applications such as battery line smoothing, engine control units, and sensor modules.

CGA汽車用MLCC

TDK的CGA系列多層陶瓷晶片電容器(MLCC)符合AEC-Q200規定。TDK的CGA系列MLCC使用經過測試且穩定的製程,並接受更嚴格的檢測,以保證更高的可靠性。這些電容器適用於高達50V的普通電壓、高達630V的中等電壓,以及高達150°C的工作溫度。此外,更薄的陶瓷介電層與多層技術使這些電容器具有較高的電容量。此系列採用標準、柔性(軟)和導電性樹脂端子。GA系列適用於多種應用,包括汽車動力傳動系統和安全設備、智慧型電錶、電源供應器、傳感器模塊,以及可靠性/安全性更高的應用。

CGA Series AEC-Q200 MLCCs

TDK CGA Series AEC-Q200 Multilayer Ceramic Capacitors MLCCs are offered in 0603 and 1210 package sizes. These surface-mount devices meet the requirements of AEC-Q200 qualification standards. CGA Series AEC-Q200 MLCCs feature a capacitance range of 4.7µF to 18nF.

汽車產品

TDK 被公認為被動電子元件行業領導者,提供許多與汽車應用相關的產品系列。TDK’的廣泛產品,包括 MLCC、電感器、鐵氧體磁珠等,均採用專用材料和獨特的結構設計。這些材料和設計可在汽車應用中最嚴苛的使用條件和惡劣環境下提供高性能和可靠性。