EV1406-0600-A

TDK
810-EV1406-0600-A
EV1406-0600-A

製造商:

說明:
電源管理 IC 開發工具 Evaluation board for FS1406-0600 for voltage divider mode from 0.6V to 1.8V

庫存量: 30

庫存:
30 可立即送貨
工廠前置作業時間:
10 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
NT$-.--
總價:
NT$-.--
估計關稅:
此產品免費航運

Pricing (TWD)

數量 單價
總價
NT$3,501.32 NT$3,501.32

商品屬性 屬性值 選擇屬性
TDK
產品類型: 電源管理 IC 開發工具
RoHS:  
Evaluation Boards
Voltage Regulator - Switching Regulator
12 V
1.8 V
FS1406 EVALUATION BOARD
品牌: TDK
尺寸: 84 mm x 63 mm x 1.5 mm
輸出電流: 6 A
封裝: Bulk
產品類型: Power Management IC Development Tools
原廠包裝數量: 1
子類別: Development Tools
公司名稱: uPOL
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

USHTS:
8504409580
TARIC:
8504409590
ECCN:
EAR99

μPOL Evaluation Boards

TDK μPOL Evaluation Boards are designed to assess and evaluate μPOL products. These evaluation boards consist of a four-layer PCB made from FR4 glass-reinforced epoxy laminate material. The major power components, including the μPOL, are mounted on the top side of the TDK μPOL Evaluation Boards. Two types of programming dongles are also available.