MLF1005GR39JTD25

TDK
810-MLF1005GR39JTD25
MLF1005GR39JTD25

製造商:

說明:
RF電感器 - SMD 0402 0.39uH 5% AEC-Q200

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 9,112

庫存:
9,112 可立即送貨
工廠前置作業時間:
10 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
NT$-.--
總價:
NT$-.--
估計關稅:
包裝:
完整捲(訂購多個10000)

Pricing (TWD)

數量 單價
總價
零卷 / MouseReel™
NT$7.14 NT$7.14
NT$5.85 NT$58.50
NT$5.13 NT$128.25
NT$4.83 NT$483.00
NT$4.22 NT$1,055.00
NT$3.98 NT$3,980.00
NT$3.67 NT$9,175.00
NT$3.60 NT$18,000.00
完整捲(訂購多個10000)
NT$3.30 NT$33,000.00
† NT$215.00 MouseReel™費用將加入您的購物車內並自動計算。所有MouseReel™訂單均不能取消和不能退換。

商品屬性 屬性值 選擇屬性
TDK
產品類型: RF電感器 - SMD
RoHS:  
Multilayer
0402 (1005 metric)
Shielded
390 nH
5 %
50 mA
410 mOhms
- 55 C
+ 125 C
30
600 MHz
Standard
1 mm
0.5 mm
0.5 mm
Ferrite
AEC-Q200
MLF
Reel
Cut Tape
MouseReel
應用: Automotive
品牌: TDK
外殼代碼 - in: 0402
外殼代碼 - mm: 1005
安裝風格: PCB Mount
產品: RF Inductors
產品類型: RF Inductors - Leaded
原廠包裝數量: 10000
子類別: Inductors, Chokes & Coils
終端類型: SMD/SMT
試驗頻率: 10 MHz
零件號別名: MLF1005GR39JTD25 -
每件重量: 1.200 mg
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8504500000
CAHTS:
8504500000
USHTS:
8504508000
JPHTS:
850450000
KRHTS:
8504502090
TARIC:
8504500090
MXHTS:
8504509199
BRHTS:
85045000
ECCN:
EAR99

Signal Inductors

TDK Signal Inductors are manufactured using state-of-the-art multilayer processing and wire-winding technologies. Its wire-winding technology uses a highly-effective closed magnetic circuit with ferrite particles of high permeability, to enable lower Rdc values and reduced energy consumption. TDK Signal Inductors are designed for use in a wide variety of applications, ranging from mobile devices and consumer electronics to various types of automotive equipment and systems.

電感器

TDK 電感器採用一流多層工藝技術、繞線技術或薄膜技術製成。TDK的獨有多層工藝技術提供更高的感應係數和Q特徵,以及更小的尺寸。這些特徵組合包括寬頻普濾波器、SMT電感器、功率電感器、應答器線圈和線路感應器。這些組件設計旨在用於高頻率、訊號和功率電路中。TDK電感器理想適用於一系列應用,包括流動裝置、消費電子產品、太陽能逆變器、電源、板上充電器和汽車系統。

Automotive Inductors

TDK Automotive Inductors are designed for a wide range of applications. These automotive applications include tire pressure monitoring systems, BLUETOOTH® connectivity systems, car navigation, power steering, in-vehicle electronic control units, advanced driver assistance systems, and more. AEC-Q200-qualified inductors are available.

MLF Fixed Inductors

 TDK MLF Fixed Inductors are developed to be smaller and thinner, but with more advanced functions. TDK MLF Fixed Inductors are magnetically shielded, making high-density mounting possible. These inductors do not contain lead and are compatible with lead-free soldering. MLF inductors offer a wide inductance range and highly reliable monolithic structure with multilayer integration.

汽車產品

TDK 被公認為被動電子元件行業領導者,提供許多與汽車應用相關的產品系列。TDK’的廣泛產品,包括 MLCC、電感器、鐵氧體磁珠等,均採用專用材料和獨特的結構設計。這些材料和設計可在汽車應用中最嚴苛的使用條件和惡劣環境下提供高性能和可靠性。