1102855-3

TE Connectivity / AMP
571-1102855-3
1102855-3

製造商:

說明:
提取、移除和插入工具 EXTRACTION TOOL

庫存量: 11

庫存:
11 可立即送貨
工廠前置作業時間:
7 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
NT$-.--
總價:
NT$-.--
估計關稅:
此產品免費航運

Pricing (TWD)

數量 單價
總價
NT$2,082.50 NT$2,082.50
NT$2,006.34 NT$10,031.70
NT$1,937.66 NT$19,376.60
NT$1,616.36 NT$40,409.00
NT$1,595.96 NT$79,798.00
NT$1,557.54 NT$155,754.00
NT$1,555.84 NT$388,960.00
500 報價

商品屬性 屬性值 選擇屬性
TE Connectivity
產品類型: 提取、移除和插入工具
RoHS:  
Extraction Tools
Extraction Tool
For Rectangular Connectors
品牌: TE Connectivity / AMP
用於: SOLARLOK Interconnection System
封裝: Bulk
產品類型: Extraction / Insertion Tools
原廠包裝數量: 1
子類別: Tools
每件重量: 37 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8205590000
TARIC:
8205598000
CAHTS:
8536690020
USHTS:
8205598000
JPHTS:
853669000
MXHTS:
85366999
BRHTS:
85366990
ECCN:
EAR99

Insertion/Extraction Tools

TE Connectivity's Insertion/Extraction Tools are used to insert or remove discrete terminals from connector housings without causing damage. These tools feature a comfortable handle and snap-in/out protective cover. This allows the users to stow the business end of the tools to help protect from inadvertent personal injury when the tools are not in use. The insertion/extraction tools are compatible with a majority of connectors used in most manufacturers’ wiring harnesses. These tools feature a comfortable handle and snap-in/out protective cover that allows users to use the tool safely.

Hand Tools

TE Connectivity's hand tools include a wide variety of tools for manual tooling or something with more power. TE Standard Die Envelope (SDE) dies can be used across platforms from manual to pneumatic to battery-powered as a user's needs change. TE also carries insertion/extraction tools, tools for IDC, networking applications, and more.

Hand Crimping Tools

TE Connectivity's Hand Crimping Tools offer a wide variety of portable wire crimper tools. These tools provide a flexible approach to portable crimping, proper crimp quality, and optimum performance. The hand crimping tools include the SDE crimp commercial tooling platform, insertion/extraction tools, certified portable crimping tools, and commercial hand crimping tools. The SDE dies can be used across platforms, from manual to pneumatic to battery-powered, as per requirements. These tools are ideal for applications in industrial, appliance, automotive, Industrial and Commercial Transportation (ICT), and energy sectors.