2106207-1

TE Connectivity / AMP
571-2106207-1
2106207-1

製造商:

說明:
太陽能連接器/光伏連接器 SAFETY COLLAR

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 317

庫存:
317 可立即送貨
最少: 1   多個: 1
單價:
NT$-.--
總價:
NT$-.--
估計關稅:

Pricing (TWD)

數量 單價
總價
NT$31.28 NT$31.28
NT$30.97 NT$309.70
NT$26.28 NT$2,628.00
NT$20.37 NT$4,074.00
2,000 報價

商品屬性 屬性值 選擇屬性
TE Connectivity
產品類型: 太陽能連接器/光伏連接器
RoHS:  
Cable Couplers
品牌: TE Connectivity / AMP
描述/功能: Safety locking collar accessory
產品類型: Solar Connectors / Photovoltaic Connectors
系列: SlimSeal
原廠包裝數量: 100
子類別: Solar Connectors / Photovoltaic Connectors
每件重量: 1.102 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8538900000
CAHTS:
8538903900
USHTS:
8538906000
JPHTS:
853890000
TARIC:
8538909999
BRHTS:
85389090
ECCN:
EAR99

SOLARLOK Locking Collar

TE Connectivity's (TE) SOLARLOK Locking Collar connector accessory is applied to the fully-mated cable coupler male and female connectors. This connector locking collar will be required by NEC 2008 code in any accessible photovoltaic locations where mated cable couplers will be exposed. TE SOLARLOK Locking Collar helps prevent access to the cable coupler release feature, eliminating accidental disconnects. To release the locking collar, a flathead screwdriver will need to be inserted into the screwdriver slot, lifted, and slid back to expose the connector then squeeze to release wings. This action will open the locking accessory and qualify as a "tooled extraction."

SOLARLOK Interconnection System

TE Connectivity's (TE) SOLARLOK® Connector System provides simple, fast, and reliable connections from photovoltaic modules with different insulation diameters to DC/AC converters. The system features environmentally friendly technology to deliver a flexible system solution. The male and female cable couplers are designed for high voltages, high currents, and high temperatures. Mating safety is provided by polarity-keyed housings with multiple plugging and unplugging cycles. The squeeze-to-release connections complement robust product requirements. TE SOLARLOK Connector System is based on cost-effective yet reliable processing of individual interconnection system components. This can significantly reduce the installation cost of a solar energy system.