521368-2

TE Connectivity / AMP
571-521368-2
521368-2

製造商:

說明:
終端 250 ULTRA-POD RCPT 22-18 TPBR

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 309,773

庫存:
309,773 可立即送貨
工廠前置作業時間:
7 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
NT$-.--
總價:
NT$-.--
估計關稅:

Pricing (TWD)

數量 單價
總價
NT$12.92 NT$12.92
NT$10.88 NT$108.80
NT$9.72 NT$243.00
NT$9.21 NT$921.00
NT$8.26 NT$2,065.00
NT$6.12 NT$6,120.00
完整捲(訂購多個2000)
NT$5.20 NT$10,400.00
NT$5.17 NT$51,700.00

商品屬性 屬性值 選擇屬性
TE Connectivity
產品類型: 終端
RoHS:  
Quick Disconnects
Housing
Crimp
Female
Insulated
18 AWG
Push-In
Natural
Tin
Brass
250 FASTON
FASTON
Reel
Cut Tape
品牌: TE Connectivity / AMP
絕緣材料: Nylon
長度: 34.67 mm
材料: Brass
最高工作溫度: + 105 C
最低工作溫度: - 40 C
產品類型: Terminals
原廠包裝數量: 2000
子類別: Terminals
額定電壓: 600 V
寬度: 9.4 mm
線規: 18 AWG
每件重量: 1.540 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8536901100
TARIC:
8536901000
CAHTS:
8536900020
USHTS:
8536904000
JPHTS:
853690000
KRHTS:
8536699000
MXHTS:
8536902800
BRHTS:
85366990
ECCN:
EAR99

Terminals & Splices

TE Connectivity's Terminals and Splices can help make the job fast and easy whether it's making a few connections in the lab or millions on an assembly line. With a broad range of sizes, materials, retention features, temperature ranges, and insulation options, users can select just the characteristics needed for their application. TE's application tooling, from hand tools to fully automated applicators, can help to assure consistency of the crimp connections.

FASTON Electrical Quick Connects

TE Connectivity's (TE) FASTON Electrical Quick Connects offer speed of application, uniform reliability, and low per-line cost. Products include flag receptacles, straight receptacles, wire crimp tabs, printed circuit board tabs, and board-mount tabs. Features include a locking action and a contact area that increases the contact surface and locks the tabs and receptacles at the proper insertion depth for firm retention. The portfolio includes standard products, as well as low-insertion-force terminals, high-temperature terminals, low-profile terminals, and more. A complete line of application tooling has been developed specifically for these terminals. Crimping dimensions for each terminal are precisely controlled so all connections are identical in performance. TE FASTON Electrical Quick Connects are available in insulated or uninsulated versions.