7-747844-0

TE Connectivity / AMP
571-7-747844-0
7-747844-0

製造商:

說明:
D-Sub標準連接器 9P RA MSFL 318 RCPT

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

供貨情況

庫存:
暫無庫存
工廠前置作業時間:
14 週 工廠預計生產時間。
最少: 650   多個: 650
單價:
NT$-.--
總價:
NT$-.--
估計關稅:
此產品免費航運

Pricing (TWD)

數量 單價
總價
NT$80.58 NT$52,377.00
NT$74.80 NT$97,240.00
NT$70.04 NT$182,104.00

商品屬性 屬性值 選擇屬性
TE Connectivity
產品類型: D-Sub標準連接器
RoHS:  
9 Position
Through Hole
2 Row
Gold
1 (E)
Steel
Tin
Unfiltered
HD-20
Tray
品牌: TE Connectivity / AMP
觸點材料: Phosphor Bronze
插入安排: E09
產品類型: D-Sub Connectors - Standard Density
原廠包裝數量: 130
子類別: D-Sub Connectors
公司名稱: AMPLIMITE
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8538900000
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
TARIC:
8536693000
MXHTS:
85366999
BRHTS:
85366990
ECCN:
EAR99

AMPLIMITE D-Subminiature Connectors

TE Connectivity's (TE) AMPLIMITE D-Subminiature Connectors are compact pin and socket connectors designed especially for high-density packages. The D-Subminiature connectors are designed for multiple applications along with specialized accessories that provide a cost-effective solution for complex applications. TE AMPLIMITE Standard D-Subminiature connectors are available with MIL-DTL-24308 qualification.

AMPLIMITE Standard D-Subminiature Connectors

TE Connectivity's (TE) AMPLIMITE Standard D-Subminiature Connectors feature a UL 94V-0 rating, 4 to 40 threaded inserts, and HD-20 and HD-22 availability. AMPLIMITE Standard Connectors have front metal, full metal, and plastic shell features that allow the choice of connectors with suitable durability. TE AMPLIMITE Standard D-Subminiature Connectors have a rugged, easy-to-use design ideal for industrial controls, factory automation, base stations, and consumer electronics.