374000

影像僅供參考
請參閱產品規格
請參閱產品規格
無分配
374000
374000
製造商:
TE Connectivity / ERNI
說明:
DIN 41612連接器 96P 2.54MM VERT MALE TYPE R 4MM SLDR
DIN 41612連接器 96P 2.54MM VERT MALE TYPE R 4MM SLDR
規格書:
規格書
PCN
Product Catalogs
Technical Resources
- CNHTS:
- 8538900000
- CAHTS:
- 8536690020
- USHTS:
- 8536694040
- JPHTS:
- 853669000
- KRHTS:
- 8536691000
- TARIC:
- 8536693000
- MXHTS:
- 85366999
- BRHTS:
- 85366990
- ECCN:
- EAR99