RP73D2B412RBTG

TE Connectivity / Holsworthy
279-RP73D2B412RBTG
RP73D2B412RBTG

製造商:

說明:
薄膜電阻器 - SMD RP 2B 412R 0.1% 15PPM CUT LENGTH

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

供貨情況

庫存:
暫無庫存
工廠前置作業時間:
15 週 工廠預計生產時間。
最少: 1   多個: 1
單價:
NT$-.--
總價:
NT$-.--
估計關稅:

Pricing (TWD)

數量 單價
總價
NT$36.57 NT$36.57
NT$27.93 NT$279.30
NT$21.47 NT$2,147.00
NT$21.40 NT$5,350.00
NT$21.19 NT$10,595.00
NT$19.97 NT$19,970.00
NT$18.79 NT$93,950.00
NT$18.14 NT$181,400.00
25,000 報價

類似產品

商品屬性 屬性值 選擇屬性
TE Connectivity
產品類型: 薄膜電阻器 - SMD
Cut Tape
RP73
412 Ohms
0.1 %
15 PPM / C
1206
3216
3.05 mm (0.12 in)
1.55 mm (0.061 in)
0.55 mm (0.022 in)
- 55 C
+ 155 C
250 mW (1/4 W)
200 V
品牌: TE Connectivity / Holsworthy
組裝國家: Not Available
擴散國: Not Available
原產國: TW, CN
安裝風格: PCB Mount
產品: Precision Resistors Thin Film SMD
產品類型: Thin Film Resistors
原廠包裝數量: 250
子類別: Resistors
技術: Thin Film
終端類型: SMD/SMT
類型: SMD High Power Precision Resistors
零件號別名: 6-1879257-4
每件重量: 16.200 mg
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8533211000
CAHTS:
8533210000
USHTS:
8533210030
JPHTS:
853321000
KRHTS:
8533219000
TARIC:
8533210000
MXHTS:
8533210100
BRHTS:
85332120
ECCN:
EAR99

SMD Resistor Solutions

TE Connectivity's (TE) SMD Resistor Solutions allow designers to create smaller, lighter, faster, and more robust devices with expanded capabilities. SMD Resistors are surface-mount resistors that are low profile and make more efficient use of board space than through-hole resistors. TE SMD resistors offer up to three times the power of previous-generation resistors with a similar increase in power-to-size ratio. The wide variety of SMD resistor products includes thick-film SMD resistors that are well-suited for applications that involve higher power and thin-film SMD resistors that are well-suited for applications that require precision and stability.