2213480-2

TE Connectivity / P&B
571-2213480-2
2213480-2

製造商:

說明:
LED照明配件與硬體 Z50 LED HOLDER 2727

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 810

庫存:
810 可立即送貨
工廠前置作業時間:
13 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
NT$-.--
總價:
NT$-.--
估計關稅:

Pricing (TWD)

數量 單價
總價
NT$136.00 NT$136.00
NT$77.86 NT$778.60
NT$75.14 NT$7,514.00
NT$70.38 NT$35,190.00
NT$58.48 NT$58,480.00
NT$50.66 NT$253,300.00

商品屬性 屬性值 選擇屬性
TE Connectivity
產品類型: LED照明配件與硬體
品牌: TE Connectivity / P&B
直徑: 50 mm
用於: LUMAWISE
高度: 1.2 mm
安裝風格: Screw
產品類型: LED Lighting Mounting Accessories
原廠包裝數量: 10
子類別: LED Lighting
公司名稱: LUMAWISE
類型: LED Holder
線規 - AWG: 20 AWG to 18 AWG
每件重量: 5.700 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8538900000
CAHTS:
8536690090
USHTS:
8536698000
JPHTS:
853669000
KRHTS:
8536699000
TARIC:
8536699099
MXHTS:
85366999
BRHTS:
85366990
ECCN:
EAR99

LUMAWISE LED Sockets & Holders

TE Connectivity's (TE) LUMAWISE LED Sockets and Holders provide a solderless termination of LED arrays, making it easier to integrate LEDs into designs. These sockets securely connect the LED to a luminaire without soldering. TE LUMAWISE LED Sockets and Holders directly attach to a PCB or heat sink using a few standard screws. These low-profile components use high-reflectivity polymeric housing materials and are ultrasonically welded. Typical applications include spotlights, track lights, recessed downlights, high bay lights, and more.

LUMAWISE Type Z50 Low-Profile LED Holders

TE Connectivity's (TE) LUMAWISE Type Z50 Low-Profile LED Holders provide an easy solderless connection in a low-profile form factor. These holders offer direct attachment of LEDs to a heat sink using standard screws, allowing designs to be faster to market. These components also provide poke-in termination to connect the LED electrically. TE LUMAWISE Type Z50 Low-Profile LED Holders have a 5A maximum current rating and 277VDC operating voltage. These holders are available in two clamping area sizes: 28mm x 27.6mm and 27.35mm x 26.95mm.