FN9280-10-06

TE Connectivity / Schaffner
631-FN9280-10-06
FN9280-10-06

製造商:

說明:
AC電源輸入模塊 10A SNGL STAGE FLTR FLANGE MOUNT

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 82

庫存:
82 可立即送貨
工廠前置作業時間:
16 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
NT$-.--
總價:
NT$-.--
估計關稅:

Pricing (TWD)

數量 單價
總價
NT$1,296.42 NT$1,296.42
NT$1,097.18 NT$10,971.80
NT$1,096.50 NT$27,412.50
NT$987.70 NT$39,508.00
NT$958.12 NT$268,273.60
520 報價

商品屬性 屬性值 選擇屬性
TE Connectivity
產品類型: AC電源輸入模塊
RoHS:  
Inlets
Switched
Filtered
Yes
10 A
250 VAC
Panel Mount
Faston
IEC-320 C-14
Single-Stage Filters
FN9280
品牌: TE Connectivity / Schaffner
易燃性等級: UL 94 V-2
高度: 55,6 mm
外殼材料: Aluminum
感應係數: 320 uH
長度: 46.2 mm
最高工作溫度: + 85 C
最低工作溫度: - 25 C
產品類型: AC Power Entry Modules
原廠包裝數量: 40
子類別: Power Entry
寬度: 28.4 mm
零件號別名: 812339-SF
每件重量: 106 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8536690000
CAHTS:
8548000000
USHTS:
8548000000
JPHTS:
854800000
KRHTS:
8504509090
TARIC:
8536699099
MXHTS:
8504509102
BRHTS:
85045000
ECCN:
EAR99

FN9280 & FN9290 Ultra-Compact IEC Inlet Filters

TE Connectivity / Schaffner FN9280 and FN9290 Ultra-Compact IEC Inlet Filters are versatile power entry modules available as a single-stage filter (FN 9280) or dual-stage filter (FN 9290). The inlet filters feature rated currents up to 10A, a dual fuse holder, a 2-pole rocker switch, good conducted attenuation performance, and Faston or spring cage terminals. These power modules also offer a maximum continuous operating voltage of 250VAC, operating temperature range from -25°C to +85°C (25/85/21), and deep-drawn iron-sheet housing for the best possible shielding against magnetic fields.