1-826629-4

TE Connectivity
571-1-826629-4
1-826629-4

製造商:

說明:
集管和線殼 14P AMPMODU II HEADER

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 5,874

庫存:
5,874 可立即送貨
工廠前置作業時間:
31 週 工廠預計生產時間數量大於所顯示的數量。
數量超過5874會受到最小訂單要求的限制。
最少: 1   多個: 1
單價:
NT$-.--
總價:
NT$-.--
估計關稅:

Pricing (TWD)

數量 單價
總價
NT$128.18 NT$128.18
NT$108.80 NT$1,088.00
NT$92.48 NT$9,248.00
NT$82.28 NT$41,140.00
NT$78.54 NT$78,540.00
NT$73.44 NT$183,600.00

商品屬性 屬性值 選擇屬性
TE Connectivity
產品類型: 集管和線殼
RoHS:  
Headers
Breakaway
14 Position
2.54 mm (0.1 in)
1 Row
Through Hole
Solder Pin
Straight
Pin (Male)
Gold
6.7 mm (0.264 in)
3.2 mm (0.126 in)
AMPMODU MOD II
AMPMODU
Board-to-Board
- 65 C
+ 105 C
Bulk
品牌: TE Connectivity
觸點材料: Phosphor Bronze
易燃性等級: UL 94 V-0
外殼材料: Thermoplastic (TP)
產品類型: Headers & Wire Housings
原廠包裝數量: 500
子類別: Headers & Wire Housings
每件重量: 896.300 mg
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8538900000
TARIC:
8536693000
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99

AMPMODU Interconnection System

TE Connectivity's (TE) AMPMODU Interconnection System provides connections with a unique modular concept, utilizing precision-formed receptacle contacts and mating posts. Mating of the post and receptacle contacts of this system is very tolerant. This is made possible by a post with a burr-free lead-in and a receptacle contact featuring double cantilever beams and anti-overstress stops.

AMPMODU MOD II Connectors

TE Connectivity's (TE) AMPMODU MOD II Connectors feature a 0.100" (2.54mm) pitch with shrouded and unshrouded headers in surface-mount and through-hole configurations. AMPMODU MOD II headers are available in single- or double-row configurations with 0.025" square posts and a current rating of 3A max per contact. TE AMPMODU MOD II headers are mateable with receptacle housings from the AMPMODU MOD IV and AMPMODU MTE product lines.