104549-2

TE Connectivity
571-1045492
104549-2

製造商:

說明:
板對板及夾層連接器 SYS50 SMT HDR

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 304

庫存:
304 可立即送貨
工廠前置作業時間:
19 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
NT$-.--
總價:
NT$-.--
估計關稅:

Pricing (TWD)

數量 單價
總價
NT$287.30 NT$287.30
NT$259.76 NT$2,597.60
NT$245.48 NT$6,627.96
NT$239.02 NT$12,907.08
NT$227.12 NT$24,528.96
NT$203.32 NT$54,896.40
NT$151.30 NT$77,616.90

商品屬性 屬性值 選擇屬性
TE Connectivity
產品類型: 板對板及夾層連接器
RoHS: N
Headers
20 Position
1.27 mm (0.05 in)
2 Row
Solder
Straight
1 A
30 VAC
- 65 C
+ 105 C
Gold
Copper Alloy
Thermoplastic (TP)
AMPMODU System 50
Tube
品牌: TE Connectivity
產品類型: Board to Board & Mezzanine Connectors
原廠包裝數量: 27
子類別: Board to Board & Mezzanine Connectors
公司名稱: AMPMODU
每件重量: 896 mg
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8536901100
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
TARIC:
8536693000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99

AMPMODU System 50 Connectors

TE Connectivity's (TE) AMPMODU System 50 Connector Family includes a wide variety of high-density board-to-board and wire-to-board connectors. The cable-applied receptacles are available in ribbon cable or FFC cable termination. The polarized housing helps prevent incorrect mating, while integral latches provide locking. Shrouded housings add user safety and contact protection. Typical applications for TE AMPMODU System 50 components include storage equipment, medical equipment, gaming equipment, automotive controls, servers, test/measurement devices, factory automation, and telecommunication equipment.