1394739-1

TE Connectivity
571-1394739-1
1394739-1

製造商:

說明:
太陽能連接器/光伏連接器 CONV DUST COVER MALE HSG W/STRAP

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 583

庫存:
583 可立即送貨
最少: 1   多個: 1
單價:
NT$-.--
總價:
NT$-.--
估計關稅:

Pricing (TWD)

數量 單價
總價
NT$38.42 NT$38.42
NT$31.18 NT$311.80
NT$28.76 NT$575.20
NT$27.95 NT$1,397.50
NT$22.13 NT$2,213.00
NT$22.10 NT$4,420.00
1,000 報價

商品屬性 屬性值 選擇屬性
TE Connectivity
產品類型: 太陽能連接器/光伏連接器
RoHS:  
Accessories
附件類型: Dust Cover
品牌: TE Connectivity
描述/功能: Plug cover
性別: Male
產品類型: Solar Connectors / Photovoltaic Connectors
系列: Solarlok
原廠包裝數量: 100
子類別: Solar Connectors / Photovoltaic Connectors
每件重量: 1.180 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8538900000
CAHTS:
8536309090
USHTS:
8536308000
JPHTS:
8536300006
KRHTS:
8536300000
TARIC:
8538909999
ECCN:
EAR99

SOLARLOK® Panel-Mount Connectors

TE Connectivity's (TE) SOLARLOK® Panel-Mount Connectors provide a panel-mount option to the SOLARLOK product line and meet the design requirements of the photovoltaic industry. These connectors provide IP67 protection when mated. Designed to operate in a temperature range of -40°C to +105°C, TE SOLARLOK connectors offer current carrying capabilities up to 25A with a voltage of 1000VDC and a typical contact resistance of ≤5mΩ.

SOLARLOK Cable Coupler

TE Connectivity's (TE) SOLARLOK® Cable Coupler provides simple, fast, and reliable connections between solar modules with various insulation diameters to DC/AC converters. This male coupler is designed for use in high-voltage, high-current, and high-temperature environments. TE SOLARLOK Cable Coupler ensures mating safety via polarity-keyed housings with multiple plugging and unplugging cycles. The squeeze-to-release connections complement the robust product specifications.

SOLARLOK Interconnection System

TE Connectivity's (TE) SOLARLOK® Connector System provides simple, fast, and reliable connections from photovoltaic modules with different insulation diameters to DC/AC converters. The system features environmentally friendly technology to deliver a flexible system solution. The male and female cable couplers are designed for high voltages, high currents, and high temperatures. Mating safety is provided by polarity-keyed housings with multiple plugging and unplugging cycles. The squeeze-to-release connections complement robust product requirements. TE SOLARLOK Connector System is based on cost-effective yet reliable processing of individual interconnection system components. This can significantly reduce the installation cost of a solar energy system.