280617-1

TE Connectivity
571-280617-1
280617-1

製造商:

說明:
集管和線殼 1X06P SHRD HDR R/A TIN

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 2,231

庫存:
2,231 可立即送貨
工廠前置作業時間:
44 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
NT$-.--
總價:
NT$-.--
估計關稅:

Pricing (TWD)

數量 單價
總價
NT$51.34 NT$51.34
NT$43.86 NT$438.60
NT$35.02 NT$8,755.00
NT$33.12 NT$16,560.00
NT$26.25 NT$26,250.00
NT$25.16 NT$62,900.00

商品屬性 屬性值 選擇屬性
TE Connectivity
產品類型: 集管和線殼
RoHS:  
Headers
Shrouded
6 Position
3.96 mm (0.156 in)
1 Row
Through Hole
Solder Pin
Right Angle
Pin (Male)
Tin
AMPMODU MOD I
AMPMODU
Board-to-Board
- 65 C
+ 105 C
Bulk
品牌: TE Connectivity
觸點材料: Phosphor Bronze
外殼顏色: Green
外殼材料: Polycarbonate (PC)
產品類型: Headers & Wire Housings
原廠包裝數量: 250
子類別: Headers & Wire Housings
每件重量: 2.549 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8538900000
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
TARIC:
8536693000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99

AMPMODU Interconnection System

TE Connectivity's (TE) AMPMODU Interconnection System provides connections with a unique modular concept, utilizing precision-formed receptacle contacts and mating posts. Mating of the post and receptacle contacts of this system is very tolerant. This is made possible by a post with a burr-free lead-in and a receptacle contact featuring double cantilever beams and anti-overstress stops.