TXN 50-105

TRACO Power
495-TXN50-105
TXN 50-105

製造商:

說明:
機箱式電源 50W 5V 10A 3.90 x 3.25" Metal Encased

壽命週期:
新產品:
該製造商的新產品。

庫存量: 118

庫存:
118 可立即送貨
工廠前置作業時間:
16 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
NT$-.--
總價:
NT$-.--
估計關稅:

Pricing (TWD)

數量 單價
總價
NT$648.38 NT$648.38
NT$513.74 NT$5,137.40
NT$499.80 NT$12,495.00
NT$489.26 NT$24,463.00
NT$479.06 NT$47,906.00
NT$466.14 NT$116,535.00
NT$456.28 NT$228,140.00

商品屬性 屬性值 選擇屬性
TRACO Power
產品類型: 機箱式電源
RoHS:  
50 W
90 VAC to 264 VAC
1 Output
5 VDC
10 A
Enclosed
83 %
Industrial
90 mm (3.543 in)
82 mm (3.228 in)
30 mm (1.181 in)
TXN 50
品牌: TRACO Power
輸入頻率: 47 Hz to 63 Hz
IP額定值: IP20
最高工作溫度: + 70 C
最低工作溫度: - 30 C
安裝風格: Chassis
敞開的/內附的框架: Enclosed
封裝: Bulk
產品: Switching Supplies
產品類型: Switching Power Supplies
原廠包裝數量: 1
子類別: Power Supplies
類型: Industrial Power Supply
每件重量: 200 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CAHTS:
8504409093
USHTS:
8504409510
KRHTS:
8504401090
TARIC:
8504408390
ECCN:
EAR99

25W to 1000W Metal Enclosed AC/DC Power Supplies

TRACO Power 25W to 1000W Metal Enclosed AC/DC Power Supplies are designed for industrial applications and offer I/O reinforced isolation of 3000VAC. These power supplies feature an internal EN 55032 class B filter and numerous protections, including short circuits, overvoltage, and overload. Designed to be an active replacement for the older TXl, TXM, and TXH lines, these power supplies are built on similar design principles, making the transition as smooth as possible. The low-profile metal case and screw terminal block connection ensure they are easy to install in any equipment. TRACO Power 25W to 1000W Metal Enclosed AC/DC Power Supplies are completely convection cooled up to the TXN 200 series and feature an active PFC above 100W.

Medical Products

Cincon Medical Products provide low leakage current and harsh environment endurance that meets the highest requirements of hospital and health care applications. Cincon has decades of experience in medical product design and offers designers with a variety of products and technical services. All medical products meet the requirements for 2 MOPP, EN 61558 (60335). ANSI/AAMI ES 60601-1/EN 60601-1 Ed 3.1, and EN 60601-1-2 Ed4.0 Class B. These products are CEC and ErP Level V compliant and, for some products, Level VI compliant. Cincon Medical Products are suitable for most of medical devices, including screens of medical equipment, hospital beds, medical optical instruments, medical ultrasound devices, dialysis chairs, and ventilators.

TXN Series AC-DC Industrial Power Supplies

TRACO Power TXN Series AC-DC Industrial Power Supplies offer three power levels of 50W, 75W, and 100W and a compact metal case with a screw terminal block. Easy to install in any equipment, the TXN supplies are completely convection cooled and feature an internal EMC filter, high IO isolation, and a wide temperature range, making them suitable for various industrial applications. These power supplies have universal input and comply with IEC/EN/UL 62368-1 industrial standards, European EMC standards, and the Low Voltage Directive (LVD). Suitable for applications in industrial/automation and test and measurement industries, TXN power supplies are ideal for cost-effective applications. TRACO Power TXN AC-DC Industrial Power Supplies offer a full-load operation range of -25°C to +50°C and include various protections, such as short circuit, overvoltage, and overload.