PA.25a

Taoglas
960-PA25A
PA.25a

製造商:

說明:
天線 Anam PA.25A 35*6*5mm 3G/2G SMD PIFA Antenna

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 7,093

庫存:
7,093 可立即送貨
工廠前置作業時間:
12 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
NT$-.--
總價:
NT$-.--
估計關稅:
包裝:
完整捲(訂購多個450)

Pricing (TWD)

數量 單價
總價
零卷 / MouseReel™
NT$197.88 NT$197.88
NT$181.90 NT$1,819.00
NT$168.64 NT$4,216.00
NT$130.56 NT$13,056.00
完整捲(訂購多個450)
NT$125.12 NT$56,304.00
4,950 報價
† NT$215.00 MouseReel™費用將加入您的購物車內並自動計算。所有MouseReel™訂單均不能取消和不能退換。

商品屬性 屬性值 選擇屬性
Taoglas
產品類型: 天線
RoHS:  
Cellular Antennas - GSM, LTE, 2G/3G/4G/5G
PCB Antennas
PIFA
800 MHz
2.2 GHz
Chip
Ceramic
1.49 dbi, 0.92 dBi, 1.76 dBi, 1.35 dBi, 2.4 dBi, 2.53 dBi, 2.38 dBi, 2.3 dBi, 2.46 dBi, 2.69 dBi, 4.62 dBi
50 Ohms
3:1
5 W
- 40 C
+ 105 C
6 Band
PCB Mount
800 MHz, 850 MHz, 900 MHz, 1700 MHz, 1800 MHz, 1900 MHz, 2100 MHz
Cellular Application
35 mm
6 mm
6 mm
Anam
Reel
Cut Tape
MouseReel
品牌: Taoglas
濕度敏感: Yes
極化: Linear
原廠包裝數量: 450
子類別: Antennas
每件重量: 3 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8529101000
CAHTS:
8529100091
USHTS:
8517710000
ECCN:
EAR99

Internal LTE & GSM-CDMA-Cellular SMT Antennas

Taoglas Internal LTE-Cellular & GSM-CDMA-Cellular SMT Antennas eliminate the need for tooling and NRE fees inherent in traditional antenna designs. This means the range is available "off the shelf" at any quantity. Features allowing the antennas to be tuned quickly on the customer side during integration speed up the design cycle dramatically. Frequency ranges available with these antennas include 698-960MHz, 800-2200MHz, 880-960MHz, 1710-1990MHz, 1710-2170MHz, and 1710-2690MHz.