SHC20DC50

Teledyne Relays
881-SHC20DC50
SHC20DC50

製造商:

說明:
固態繼電器 - SSR DC Output: 50A, 1-200VDC / Control: 4.5-32 VDC / IP20 protection cover

壽命週期:
新產品:
該製造商的新產品。
ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 32

庫存:
32 可立即送貨
工廠前置作業時間:
20 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
NT$-.--
總價:
NT$-.--
估計關稅:
此產品免費航運

Pricing (TWD)

數量 單價
總價
NT$5,909.54 NT$5,909.54
NT$4,073.88 NT$203,694.00
250 報價

商品屬性 屬性值 選擇屬性
Teledyne Relays
產品類型: 固態繼電器 - SSR
RoHS:  
Industrial Solid State Relays
DC Switching Solid State Relay
Panel Mount
50 A
1 VDC to 200 VDC
MOSFET
4 VDC to 32 VDC
16 mA
- 20 C
+ 80 C
IP20
SHCDC
58.2 mm
44.8 mm
29.5 mm
品牌: Teledyne Relays
觸點終端: Screw
產品類型: SSR - Solid State Relays
原廠包裝數量: 25
子類別: Relays
終端類型: Screw
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CAHTS:
8541490020
USHTS:
8541498000
JPHTS:
854149000
TARIC:
8541490000
MXHTS:
8541499900
BRHTS:
85414900
ECCN:
EAR99

SHCDC DC Switching Solid-State Relays

Teledyne Relays SHCDC DC Switching Solid-State Relays (SSRs) feature a low power dissipation output MOSFET and high switching frequencies suitable for applications requiring fast switching response times. The SSRs provide an LED indicator to visualize the status of control voltage presence. The SHCDC series also offers a clip-on IP20 protective cover and self-lifting terminals. The SSRs deliver fast ON/OFF switch response times and a 4VDC to 32VDC control voltage range. The Teledyne Relays SHCDC DC Switching SSRs are RoHS compliant and ideal for various switching applications, including DC heaters, battery charging stations, motor control, telecommunications, industrial automation, and more.