74FCT16500CTPVCG4

595-FCT16500CTPVCG4
74FCT16500CTPVCG4

製造商:

說明:
通用匯流排功能 18B Univ Bus Trans

壽命週期:
作廢
ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。
Mouser目前不在您的地區出售本產品。

供貨情況

庫存:

商品屬性 屬性值 選擇屬性
Texas Instruments
產品類型: 通用匯流排功能
付運限制:
 Mouser目前不在您的地區出售本產品。
RoHS:  
FCT
CMOS
18 Channel
SSOP-56
5.5 V
4.5 V
5.3 ns
- 40 C
+ 85 C
1 Circuit
Tube
品牌: Texas Instruments
組裝國家: Not Available
擴散國: Not Available
原產國: MY
高電平輸出電流: - 32 mA
低電平輸出電流: 64 mA
安裝風格: SMD/SMT
運作供電電流: 5 uA
輸出類型: 3-State
產品類型: Universal Bus Functions
系列: CY74FCT16500T
原廠包裝數量: 20
子類別: Logic ICs
電源電流 - 最大值: 500 uA
每件重量: 694.800 mg
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

                        
The G4 and E4 suffixes were added for ROHS conversion. The
G4 and E4 parts are exactly the same as the original parts
without the G4 or E4 suffix.

For lead-frame-based devices, the RoHS-compliant solution
is backward-compatible with lead-based processes; so the
same part is shipped regardless of whether a unique part
number or a standard part number is ordered.

Lead-frame-based unique part numbers will consist of the
standard part number plus a two-character suffix (usually
E4 or G4, sometimes E3, E6, G3 or G6).

"E" = RoHS-compliant

"G" = Green (RoHS-compliant and no Br/Sb)

Please contact a Mouser Technical Sales Representative for
further information.


5-1011-9

CNHTS:
8542319000
USHTS:
8542390090
TARIC:
8542319000
MXHTS:
8542310399
ECCN:
EAR99