DRV3245AQPHPRQ1

Texas Instruments
595-DRV3245AQPHPRQ1
DRV3245AQPHPRQ1

製造商:

說明:
電機/運動/點火控制器及驅動器 Automotive grade 1 1 2-V battery 3-phase

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

供貨情況

庫存:
0

您仍可購買此商品作為延期交貨訂單。

工廠前置作業時間:
18 週 工廠預計生產時間。
最少: 1000   多個: 1000
單價:
NT$-.--
總價:
NT$-.--
估計關稅:

Pricing (TWD)

數量 單價
總價
NT$256.70 NT$256.70
NT$253.98 NT$2,539.80
NT$235.96 NT$5,899.00
NT$215.90 NT$21,590.00
NT$206.38 NT$51,595.00
NT$200.60 NT$100,300.00
完整捲(訂購多個1000)
NT$195.84 NT$195,840.00
NT$191.08 NT$382,160.00

商品屬性 屬性值 選擇屬性
Texas Instruments
產品類型: 電機/運動/點火控制器及驅動器
RoHS:  
Brushless DC Motor Controllers
3 Phase
1 A
- 40 C
+ 125 C
SMD/SMT
HTQFP-48
AEC-Q100
Reel
Cut Tape
MouseReel
品牌: Texas Instruments
濕度敏感: Yes
輸出數: 3 Output
產品類型: Motor / Motion / Ignition Controllers & Drivers
系列: DRV3245Q
原廠包裝數量: 1000
子類別: PMIC - Power Management ICs
電源電壓 - 最大值: 45 V
電源電壓 - 最小值: 4.5 V
每件重量: 251.300 mg
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

此功能需要啟用JavaScript。

CNHTS:
8542391000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99

DRV3245Q-Q1 Gate Driver Unit (GDU)

Texas Instruments DRV3245Q-Q1 Gate Driver Unit (GDU) is a FET gate driver IC for three-phase motor-drive applications designed according to the applicable requirements of ISO 26262 for functional safety applications. The device provides three half-bridge drivers each capable of driving a high-side and low-side N-channel MOSFET while also providing sophisticated protection and monitoring of the FETs. A charge-pump driver enables 100% duty cycle and supports low battery voltages during cold-crank operation. The integration of current-sense amplifiers, integrated phase comparators, and SPI-based configuration of the driver and its peripherals enable reduction of the bill of materials (BOM) and space on the printed circuit board (PCB) because of the elimination of most external and passive components.