TPL5010QDDCTQ1

Texas Instruments
595-TPL5010QDDCTQ1
TPL5010QDDCTQ1

製造商:

說明:
計時器和支援產品 Automotive AEC-Q100 nano-powered system A 595-TPL5010QDDCRQ1

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 1,040

庫存:
1,040 可立即送貨
工廠前置作業時間:
6 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
NT$-.--
總價:
NT$-.--
估計關稅:
包裝:
完整捲(訂購多個250)

Pricing (TWD)

數量 單價
總價
零卷 / MouseReel™
NT$87.72 NT$87.72
NT$56.44 NT$564.40
NT$50.66 NT$1,266.50
NT$41.82 NT$4,182.00
完整捲(訂購多個250)
NT$35.02 NT$8,755.00
NT$34.00 NT$17,000.00
NT$29.72 NT$29,720.00
NT$27.00 NT$108,000.00
NT$25.74 NT$205,920.00
† NT$215.00 MouseReel™費用將加入您的購物車內並自動計算。所有MouseReel™訂單均不能取消和不能退換。

備用包裝

製造商 元件編號:
包裝:
Reel, Cut Tape, MouseReel
供貨情況:
庫存量
價格:
NT$46.58
最小值:
1

相似產品

Texas Instruments TPL5010QDDCRQ1
Texas Instruments
計時器和支援產品 Automotive AEC-Q100 nano-powered system A 595-TPL5010QDDCTQ1

商品屬性 屬性值 選擇屬性
Texas Instruments
產品類型: 計時器和支援產品
RoHS:  
Timer
1 Timer
Open-Drain
SOT-23-THIN-6
1.8 V
5.5 V
- 40 C
+ 125 C
TPL5010
AEC-Q100
SMD/SMT
Reel
Cut Tape
MouseReel
品牌: Texas Instruments
運作供電電流: 35 nA
產品: Clock & Timing
產品類型: Timers & Support Products
關機: No Shutdown
原廠包裝數量: 250
子類別: Clock & Timer ICs
供電類型: Single
每件重量: 12.400 mg
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

此功能需要啟用JavaScript。

CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399999
ECCN:
EAR99

TPL5010/TPL5010-Q1 Nano-Power System Timers

Texas Instruments TPL5010/TPL5010-Q1 Nano-Power System Timers are low-power timers with a watchdog feature ideal for system wake up in duty-cycled or battery-powered applications. In such systems the µC timer can be used for system wake-up, but if the timer sleep current is high, up to 60-80% of the total system current can be consumed by the µC timer in this sleep mode. Consuming only 35nA, the TPL5010/TPL5010-Q1 can replace the functionality of the integrated μC timer and allow the µC to be placed in a much lower power mode. Such power savings enable the use of significantly smaller batteries making it well suited for energy harvesting or wireless sensor applications.