TPS51396AEVM

Texas Instruments
595-TPS51396AEVM
TPS51396AEVM

製造商:

說明:
電源管理 IC 開發工具 TPS51396A evaluation module 4.5-V to 24-

供貨情況

庫存:
0

您仍可購買此商品作為延期交貨訂單。

工廠前置作業時間:
12 週 工廠預計生產時間。
最少: 1   多個: 1   上限: 5
單價:
NT$-.--
總價:
NT$-.--
估計關稅:
此產品免費航運

Pricing (TWD)

數量 單價
總價
NT$2,318.78 NT$2,318.78

商品屬性 屬性值 選擇屬性
Texas Instruments
產品類型: 電源管理 IC 開發工具
RoHS:  
Evaluation Modules
Voltage Regulator - Switching Regulator
4.5 V to 24 V
600 mV to 7 V
TPS51396A
TPS51396A
品牌: Texas Instruments
尺寸: 3 mm x 3 mm
輸出電流: 8 A
產品類型: Power Management IC Development Tools
原廠包裝數量: 1
子類別: Development Tools
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

合規守則
USHTS:
9030890100
TARIC:
9030890000
ECCN:
EAR99
原產地分類
原產國:
美國
封裝原產國:
無資料
擴散國:
無資料
出貨時,國家可能會有所變更。

TPS51396AEVM Converter Evaluation Module

Texas Instruments TPS51396AEVM Converter Evaluation Module (EVM) is used to help evaluate the TPS51396A. The TPS51396A is a high-voltage input, high-efficiency synchronous buck converter with integrated FETs. The key feature of the TPS51396A is its ULQ™ (ultra-low quiescent), which enables low-bias current and large duty operation. The ULQ feature is extremely beneficial for long battery life in low-power operation. The Texas Instruments TPS51396A operates with a supply input voltage ranging from 4.5V to 24V. It uses DCAP3™ control mode to provide a fast transient response, good line, and load regulation. There are no requirements for external compensation, and it supports low equivalent series resistance (ESR) output capacitors such as specialty polymer and ultra-low ESR ceramic capacitors.