N201-SR2-BK

Tripp Lite
545-N201-SR2-BK
N201-SR2-BK

製造商:

說明:
乙太網路線纜/網路線纜 2FT BLCK CT6 SLIM RTANGLE CBL

庫存量: 124

庫存:
124 可立即送貨
最少: 1   多個: 1
單價:
NT$-.--
總價:
NT$-.--
估計關稅:

Pricing (TWD)

數量 單價
總價
NT$170.68 NT$170.68
NT$160.48 NT$1,604.80
NT$155.38 NT$7,769.00
NT$129.88 NT$32,470.00
NT$125.80 NT$62,900.00
NT$119.34 NT$119,340.00
NT$116.28 NT$290,700.00

商品屬性 屬性值 選擇屬性
Tripp Lite
產品類型: 乙太網路線纜/網路線纜
Cat 6
RJ45, Right Angle
8 Position
RJ45
8 Position
Male / Male
609.6 mm (24 in)
Black
28 AWG
品牌: Tripp Lite
外殼材料: Polyvinyl Chloride (PVC)
產品類型: Ethernet Cables / Networking Cables
系列: Cat6 Cables
屏蔽: Unshielded
原廠包裝數量: 1
子類別: Cable Assemblies
USOC代碼: RJ45
每件重量: 31.751 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

USHTS:
8544422000
TARIC:
8544421000
ECCN:
EAR99

Ethernet Cables

Tripp Lite / Eaton Ethernet Cables feature a variety of Cat 5e, Cat 6, and Cat 6a cables for user customization and design flexibility. The Cat 5e cables provide a 1Gbps max data transfer speed at 100MHz and up to 328 feet. The Cat 6 cables offer a 10Gbps max data transfer speed at 250MHz, while the Cat 6a cables offer a 10Gbps max data transfer speed at 500MHz. Tripp Lite / Eaton Ethernet Cables significantly reduce crosstalk among wires, allowing for less interference and a reduced chance of transmission error. The Ethernet cables have various connectors and exterior color combinations for quick recognition and easy use. The cables are designed as a potential replacement for HDMI cables in audio and video transmission applications.