PL455ACFLP-201

Trompeter / Cinch Connectivity Solutions
530-PL455ACFLP-201
PL455ACFLP-201

製造商:

說明:
RF連接器/同軸連接器 1553 Twinax Pin Contact Full CRMP

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 2

庫存:
2 可立即送貨
工廠前置作業時間:
8 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
NT$-.--
總價:
NT$-.--
估計關稅:
此產品免費航運

Pricing (TWD)

數量 單價
總價
NT$7,547.32 NT$7,547.32
NT$5,951.36 NT$59,513.60
NT$5,748.04 NT$172,441.20
NT$5,742.60 NT$287,130.00
100 報價

商品屬性 屬性值 選擇屬性
Cinch Connectivity Solutions
產品類型: RF連接器/同軸連接器
RoHS:  
Connectors
1553
Pin (Male)
Non-Constant
2 MHz
Crimp
Straight
Standard
Cable Mount / Free Hanging
M17/176-00002
整體表面處理: Nickel
主體材料: Brass
主體類型: Straight
品牌: Trompeter / Cinch Connectivity Solutions
觸點电镀: Gold
觸點終端: Crimp
觸點類型: Pin / Socket
耦合機制: Bayonet
絕緣: Non-Isolated
產品類型: RF Connectors / Coaxial Connectors
系列: 450AC
原廠包裝數量: 10
子類別: RF Interconnects
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

此功能需要啟用JavaScript。

CNHTS:
8538900000
CAHTS:
8536690010
USHTS:
8536694010
JPHTS:
853669000
KRHTS:
8536691000
TARIC:
8536691000
MXHTS:
85366999
BRHTS:
85366990
ECCN:
EAR99

Military & Aerospace RF Connectors

Trompeter / Cinch Connectivity Solutions Military and Aerospace RF Connectors deliver the highest quality signal integrity for the most demanding applications. These products meet or exceed all applicable military performance specs, contain fewer components, and are easy to assemble. Cinch Military and Aerospace RF Connectors can provide all the tools necessary to assemble the connectors. A large selection of products requires no special tooling.

Space Mission Solutions

Cinch Connectivity Solutions Space Mission Solutions include Technical Readiness Level (TRL) 9 connectors, Qualified Parts for Space (QPS) attenuators, cable assemblies, and micro-D connectors. These solutions meet space flight characteristics, including outgassing the American Society for Testing and Materials (ASTM) E595 (NASA) 1% Total Mass Loss (TML). The space mission solutions adhere to 0.1% Collected Volatile Condensable Materials (CVCM). These solutions are highly reliable, rugged, and durable. The space mission solutions such as QPS components, micro-D connectors, cable assemblies, and Twinax and Triax connectors offer high performance.