1091QM5-12V

VCC
607-1091QM5-12V
1091QM5-12V

製造商:

說明:
LED 面板安裝指示器 GREEN DIFFUSED 1/2" MOUNTING HOLE

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 528

庫存:
528 可立即送貨
工廠前置作業時間:
12 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
NT$-.--
總價:
NT$-.--
估計關稅:

Pricing (TWD)

數量 單價
總價
NT$186.32 NT$186.32
NT$182.24 NT$1,822.40
NT$180.88 NT$18,088.00
NT$168.30 NT$84,150.00

商品屬性 屬性值 選擇屬性
VCC
產品類型: LED 面板安裝指示器
RoHS:  
Green
12.7 mm
Snap-In
Quick Connect
Green, Diffused
5 mm
12 V
Dome
Bulk
品牌: VCC
外觀顏色: Green
鏡頭透明度: Diffused
安裝類型: Snap-In
產品類型: LED Panel Mount Indicators
原廠包裝數量: 100
子類別: LED Indication
每件重量: 4.585 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8541410000
CAHTS:
8541410000
USHTS:
8541410000
JPHTS:
854141000
TARIC:
8541410000
MXHTS:
8541410100
BRHTS:
85414011
ECCN:
EAR99

1091M Non-Relampable LED Indicators

VCC 1091M Non-Relampable LED Indicators are designed for applications where long-life, maintenance-free visual indication is required. These VCC indicators feature a rugged construction with a one-piece body and lens, ensuring durability and vibration resistance. Available in multiple voltages, the 1091M components offer flexibility for a wide range of designs. Each unit integrates a high-brightness LED with a built-in current-limiting resistor and diode protection, eliminating the need for external components. The indicators provide a wide viewing angle and consistent illumination, ideal for status indication in control panels, instrumentation, and other electronic systems. With quick-connect terminals and a compact design, the 1091M indicators simplify installation while delivering maintenance-free performance. These indicators are UL-recognized and meet stringent industry standards for reliability.