2917

Visaton
243-K50WP-16OHM
2917

製造商:

說明:
揚聲器及變頻器 5cm (2") mini speaker plastic basket diaphragm UV-resistant 2-3W 180 17000Hz

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 2,974

庫存:
2,974 可立即送貨
最少: 1   多個: 1
單價:
NT$-.--
總價:
NT$-.--
估計關稅:

Pricing (TWD)

數量 單價
總價
NT$262.48 NT$262.48
NT$213.86 NT$2,138.60
NT$197.20 NT$4,930.00
NT$185.30 NT$9,265.00
NT$174.42 NT$17,442.00
NT$159.46 NT$47,838.00
NT$158.10 NT$94,860.00
2,700 報價

商品屬性 屬性值 選擇屬性
Visaton
產品類型: 揚聲器及變頻器
RoHS:  
Speakers
Weather Resistant
Panel Mount
300 Hz
84 dBA
16 Ohms
2 W
Round
Solder Lug
- 40 C
+ 80 C
50 mm
18 mm
IP65
品牌: Visaton
產品類型: Speakers & Transducers
系列: K 50 WP
原廠包裝數量: 300
子類別: Audio Devices
零件號別名: K 50 WP - 16 OHM 2917
每件重量: 48 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8518290000
CAHTS:
8518290000
USHTS:
8518298000
JPHTS:
851829000
TARIC:
8518290090
MXHTS:
8518299900
ECCN:
EAR99

Miniature Speakers

VISATON Miniature Speakers are available in a wide range of shapes and sizes. The compact speakers offer a variety of options including balanced frequency response, full-range, plastic or metal basket, and waterproofed. These miniature speakers are ideal when space is a premium.

Speakers

VISATON Speakers offer a wide range of options, such as miniature speakers, full-range speakers, magnetically shielded speakers, and waterproof speakers. These speakers from VISATON can be used efficiently in multimedia and entertainment applications.