IHTH0750IZEB2R2M51

Vishay / Dale
70-HTH0750IZEB2R2M51
IHTH0750IZEB2R2M51

製造商:

說明:
功率電感器 - 引線式 2.2uH 20%

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 75

庫存:
75 可立即送貨
工廠前置作業時間:
16 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
NT$-.--
總價:
NT$-.--
估計關稅:

Pricing (TWD)

數量 單價
總價
NT$173.40 NT$173.40
NT$140.76 NT$1,407.60
NT$125.12 NT$2,502.40
NT$117.98 NT$5,899.00
NT$109.82 NT$10,982.00
NT$104.04 NT$20,808.00
NT$99.28 NT$49,640.00
NT$98.26 NT$98,260.00

商品屬性 屬性值 選擇屬性
Vishay
產品類型: 功率電感器 - 引線式
RoHS:  
Power Choke
Radial
Shielded
2.2 uH
20 %
1.63 mOhms
38 A
- 55 C
+ 155 C
17.85 MHz
PCB Mount
8.738 mm
19.177 mm
Composite
IHTH-0750IZ-51
Bulk
應用: High Current
品牌: Vishay / Dale
產品: Power Inductors
產品類型: Power Inductors - Leaded
原廠包裝數量: 100
子類別: Inductors, Chokes & Coils
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8504500000
CAHTS:
8504500000
USHTS:
8504508000
JPHTS:
850450000
TARIC:
8504500090
MXHTS:
8504509199
BRHTS:
85045000
ECCN:
EAR99

IHTH High Current Through Hole Inductors

Vishay / Dale IHTH High-Temperature, High Current Inductors for automotive applications are AEC-Q200 qualified and offer a high-temperature range up to +155°C. The IHTH high-temperature, high current automotive-grade inductors are available in 0750, 1125, and 1500 case sizes and feature high-rated currents up to 125A, a wide range of inductance values from 0.47µF to 100µH, and a frequency range up to 10MHz. This series also handles high transient current spikes and fully supports "green" standards.