IHTH0750JZEB220M5A

Vishay / Dale
70-IHTH0750JZEB220M5
IHTH0750JZEB220M5A

製造商:

說明:
功率電感器 - 引線式 22uH 20%

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 825

庫存:
825 可立即送貨
工廠前置作業時間:
16 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
NT$-.--
總價:
NT$-.--
估計關稅:

Pricing (TWD)

數量 單價
總價
NT$221.68 NT$221.68
NT$179.52 NT$1,795.20
NT$159.80 NT$3,995.00
NT$134.30 NT$134,300.00
NT$133.96 NT$334,900.00

商品屬性 屬性值 選擇屬性
Vishay
產品類型: 功率電感器 - 引線式
RoHS:  
Power Choke
Radial
19.177 mm x 8.738 mm
Shielded
22 uH
20 %
12.7 A
13.22 mOhms
11.5 A
- 55 C
+ 155 C
6.42 MHz
Standard
PCB Mount
8.738 mm
19.177 mm
IHTH-0750JZ-5A
應用: High Current
品牌: Vishay / Dale
產品: Power Inductors
產品類型: Power Inductors - Leaded
原廠包裝數量: 25
子類別: Inductors, Chokes & Coils
試驗頻率: 100 kHz
每件重量: 26.120 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8504500000
CAHTS:
8504500000
USHTS:
8504508000
JPHTS:
850450000
KRHTS:
8504502090
TARIC:
8504500090
MXHTS:
8504509199
BRHTS:
85045000
ECCN:
EAR99

IHTH High Current Through Hole Inductors

Vishay / Dale IHTH High-Temperature, High Current Inductors for automotive applications are AEC-Q200 qualified and offer a high-temperature range up to +155°C. The IHTH high-temperature, high current automotive-grade inductors are available in 0750, 1125, and 1500 case sizes and feature high-rated currents up to 125A, a wide range of inductance values from 0.47µF to 100µH, and a frequency range up to 10MHz. This series also handles high transient current spikes and fully supports "green" standards.