IHTH1125KZEB4R7M5A

Vishay / Dale
70-IHTH1125KZEB4R7M5
IHTH1125KZEB4R7M5A

製造商:

說明:
功率電感器 - 引線式 4.7uH 20%

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 3,835

庫存:
3,835 可立即送貨
工廠前置作業時間:
12 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
NT$-.--
總價:
NT$-.--
估計關稅:

Pricing (TWD)

數量 單價
總價
NT$307.70 NT$307.70
NT$253.64 NT$2,536.40
NT$235.28 NT$5,882.00
NT$214.20 NT$10,710.00
NT$209.78 NT$20,978.00
NT$194.14 NT$48,535.00
NT$193.80 NT$96,900.00
NT$193.46 NT$193,460.00

商品屬性 屬性值 選擇屬性
Vishay
產品類型: 功率電感器 - 引線式
RoHS:  
Power Choke
Radial
28.575 mm x 10.744 mm
Shielded
4.7 uH
20 %
50 A
1.82 mOhms
52 A
- 55 C
+ 155 C
11.36 MHz
Standard
PCB Mount
10.744 mm
28.575 mm
IHTH-1125KZ-5A
應用: High Current
品牌: Vishay / Dale
引線直徑: 2.007 mm
引線間距: 16.764 mm
產品: Power Inductors
產品類型: Power Inductors - Leaded
原廠包裝數量: 50
子類別: Inductors, Chokes & Coils
試驗頻率: 100 kHz
每件重量: 63.560 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8504500000
CAHTS:
8504500000
USHTS:
8504508000
JPHTS:
850450000
KRHTS:
8504502090
TARIC:
8504500090
MXHTS:
8504509199
BRHTS:
85045000
ECCN:
EAR99

IHTH High Current Through Hole Inductors

Vishay / Dale IHTH High-Temperature, High Current Inductors for automotive applications are AEC-Q200 qualified and offer a high-temperature range up to +155°C. The IHTH high-temperature, high current automotive-grade inductors are available in 0750, 1125, and 1500 case sizes and feature high-rated currents up to 125A, a wide range of inductance values from 0.47µF to 100µH, and a frequency range up to 10MHz. This series also handles high transient current spikes and fully supports "green" standards.