TFPT1206L2200FV

Vishay / Dale
71-TFPT1206L2200FV
TFPT1206L2200FV

製造商:

說明:
PTC熱敏電阻器 220ohms 1% Linear

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 2,712

庫存:
2,712 可立即送貨
工廠前置作業時間:
36 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
NT$-.--
總價:
NT$-.--
估計關稅:
包裝:
完整捲(訂購多個1000)

Pricing (TWD)

數量 單價
總價
零卷 / MouseReel™
NT$38.42 NT$38.42
NT$36.38 NT$363.80
NT$34.34 NT$858.50
NT$32.50 NT$1,625.00
NT$31.14 NT$3,114.00
NT$31.11 NT$7,777.50
NT$28.32 NT$14,160.00
完整捲(訂購多個1000)
NT$27.81 NT$27,810.00
NT$24.96 NT$49,920.00
† NT$215.00 MouseReel™費用將加入您的購物車內並自動計算。所有MouseReel™訂單均不能取消和不能退換。

商品屬性 屬性值 選擇屬性
Vishay
產品類型: PTC熱敏電阻器
RoHS:  
TFPT
220 Ohms
1 %
PCB Mount
SMD/SMT
- 55 C
+ 70 C
AEC-Q100
Reel
Cut Tape
MouseReel
品牌: Vishay / Dale
高度: 0.55 mm
長度: 3.2 mm
封裝/外殼: 1206 (3216 metric)
產品類型: PTC Thermistors
原廠包裝數量: 1000
子類別: Thermistors
溫度系數: 4110 PPM / C
類型: PTC
電壓: 50 V
寬度: 1.6 mm
每件重量: 1 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8533400000
CAHTS:
8533400000
USHTS:
8533408070
JPHTS:
853340000
MXHTS:
8533409102
ECCN:
EAR99

TFPT SMD PTC鎳薄膜線性熱敏電阻

Vishay/Dale TFPT SMD PTC鎳薄膜線性熱敏電阻有0402、0603、0805和1206尺寸可供選擇,並採用帶有鎳基PTC薄膜元件的氧化鋁基板底座。這些熱敏電阻通過了AEC-Q200認證,在-55°C至+150°C的整個溫度範圍內具有高穩定性。其他規格包​​括±0,5%、±1%和±5%的標準容差、4mW/K最大耗散因數以及≤0.1 x 10-9/h的故障率。Vishay/Dale TFPT SMD PTC鎳薄膜線性熱敏電阻適用於汽車、馬達驅動器、LED驅動器和氣流感應器中的溫度補償和感測。

Medical Solutions

Vishay Medical Solutions feature a variety of medical products and systems, including large equipment like MRI systems and X-ray machines and small devices like hearing aids. Vishay medical solutions are utilized in nerve stimulators, pacemakers, defibrillators, patient monitoring systems, blood pressure cuffs, blood glucose meters, and other medical instrumentation equipment. Vishay specializes in manufacturing telemetry coils and transformers for pacemakers and defibrillators and capacitors for implantable devices.