WSL2512R1200FEK

Vishay / Dale
71-WSL2512R1200FEK
WSL2512R1200FEK

製造商:

說明:
電流傳感電阻器 - SMD 1watt .12ohms 1%

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

供貨情況

庫存:
暫無庫存
工廠前置作業時間:
10 週 工廠預計生產時間。
最少: 12000   多個: 100
單價:
NT$-.--
總價:
NT$-.--
估計關稅:
此產品免費航運

Pricing (TWD)

數量 單價
總價
NT$24.21 NT$290,520.00

備用包裝

製造商 元件編號:
包裝:
Reel, Cut Tape, MouseReel
供貨情況:
庫存量
價格:
NT$38.76
最小值:
1

類似產品

商品屬性 屬性值 選擇屬性
Vishay
產品類型: 電流傳感電阻器 - SMD
RoHS:  
Bulk
WSL
120 mOhms
1 W
1 %
75 PPM / C
2512
6332
6.35 mm (0.25 in)
3.2 mm (0.126 in)
0.64 mm (0.025 in)
- 65 C
+ 170 C
Metal Strip
2 Terminal
SMD/SMT
AEC-Q200
應用: Current Sense
品牌: Vishay / Dale
安裝風格: PCB Mount
終端數量: 2 Terminal
產品: Metal Element Current Sensing Resistors
產品類型: Current Sense Resistors
原廠包裝數量: 100
子類別: Resistors
公司名稱: Power Metal Strip
類型: Power Metal Strip Resistor
每件重量: 40.500 mg
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

                        
Vishay/Dale Power Metal Strip W
SL series

Dale WSL series has three different packaging options at
Mouser. There is bulk, cut tape, and full quantity tape
and reel. Please see the list below explaining the part
breakdown for the different packaging options.

Please request a quote from a Mouser Representative if the
packaging option is not available on the Mouser website.

Bulk WSLXXXXXXXXXFEK

Cut Tape WSLXXXXXXXXXFEB

Full Quantity tape and reel WSLXXXXXXXXXFEA

Resistor marking on Vishay WSL2010 & WSL2512 resistors will
change to no longer include the word "DALE". Instead it
will be marked with resistance value as a minimum.



5-0407-11

規格書

Application Notes

Models

PCN

Technical Resources

CNHTS:
8533211000
CAHTS:
8533210000
USHTS:
8533210030
JPHTS:
853321000
KRHTS:
8533219000
TARIC:
8533210000
MXHTS:
8533210100
BRHTS:
85332120
ECCN:
EAR99

WSL2512 Power Metal Strip®電阻器

Vishay / Dale WSL2512 Power Metal Strip®電阻器採用2512封裝,尺寸為6.35mm x 3.18mm x 0.635mm(長x寬x高)。這些電流感測電阻器採用全焊接結構和專有的處理技術,可實現400µΩ至500mΩ的低電阻值。此電阻器結構具有抗硫特性,不受高硫環境影響。WSL2512系列包括高溫款和高功率款。Vishay / Dale WSL2512 Power Metal Strip電阻器非常適合各類電流感測、脈衝和分壓應用。

Full Electric Vehicle Components

Vishay Full Electric Vehicle (FEV) components are unique automotive component solutions for converters and boosters, battery management, and chargers.

Current Sensing Resistors

Vishay / Dale Current Sensing Resistors are SMT, fixed, discrete resistors available in a wide range of package sizes. These resistors feature low resistance values, a variety of temperature performances, and a range of temperature coefficients.  The surface mount Vishay / Dale current sensing resistors offer tight tolerances, excellent overload capabilities (equivalent to wirewound), and are ideal for high-current and high-power applications.

WSL SMD Power Metal Strip® Resistors

Vishay / Dale WSL SMD Power Metal Strip® Resistors feature a 0.25W to 5.0W power rating, 0.0001Ω to 0.5Ω resistance range, 0.5nH to 5nH very low inductance, and excellent frequency response. These resistors also feature low thermal EMF and a solid metal nickel-chrome or manganese-copper alloy resistive element with low TCR (<20ppm/°C). Vishay / Dale WSL SMD Power Metal Strip Resistors have an operating temperature range of -65°C to +170°C, and the lead-free versions are RoHS compliant.