WSR21L000FEA

Vishay / Dale
71-WSR21L000FEA
WSR21L000FEA

製造商:

說明:
電流傳感電阻器 - SMD 2watts .001ohms 1%

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 4,631

庫存:
4,631 可立即送貨
工廠前置作業時間:
8 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
NT$-.--
總價:
NT$-.--
估計關稅:
包裝:
完整捲(訂購多個1500)

Pricing (TWD)

數量 單價
總價
零卷 / MouseReel™
NT$51.00 NT$51.00
NT$38.76 NT$387.60
NT$33.49 NT$837.25
NT$31.42 NT$3,142.00
NT$28.56 NT$7,140.00
NT$24.17 NT$12,085.00
NT$22.34 NT$22,340.00
完整捲(訂購多個1500)
NT$22.34 NT$33,510.00
NT$21.86 NT$65,580.00
NT$21.83 NT$163,725.00
† NT$215.00 MouseReel™費用將加入您的購物車內並自動計算。所有MouseReel™訂單均不能取消和不能退換。

備用包裝

製造商 元件編號:
包裝:
Reel, Cut Tape, MouseReel
供貨情況:
庫存量
價格:
NT$72.76
最小值:
1

商品屬性 屬性值 選擇屬性
Vishay
產品類型: 電流傳感電阻器 - SMD
RoHS:  
Reel
Cut Tape
MouseReel
WSR
1 mOhms
2 W
1 %
750 PPM / C
4527
11570
11.56 mm (0.455 in)
6.98 mm (0.275 in)
2.41 mm (0.095 in)
- 65 C
+ 275 C
Metal Element
Standard
SMD/SMT
AEC-Q200
應用: Current Sense
品牌: Vishay / Dale
安裝風格: PCB Mount
終端數量: 2 Terminal
產品類型: Current Sense Resistors
原廠包裝數量: 1500
子類別: Resistors
類型: Power Metal Strip Resistor
每件重量: 0.500 mg
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8533211000
TARIC:
8533210000
CAHTS:
8533210000
USHTS:
8533210030
JPHTS:
853321000
KRHTS:
8533219000
MXHTS:
8533210100
BRHTS:
85332120
ECCN:
EAR99

Full Electric Vehicle Components

Vishay Full Electric Vehicle (FEV) components are unique automotive component solutions for converters and boosters, battery management, and chargers.

Current Sensing Resistors

Vishay / Dale Current Sensing Resistors are SMT, fixed, discrete resistors available in a wide range of package sizes. These resistors feature low resistance values, a variety of temperature performances, and a range of temperature coefficients.  The surface mount Vishay / Dale current sensing resistors offer tight tolerances, excellent overload capabilities (equivalent to wirewound), and are ideal for high-current and high-power applications.

High-Temperature Products

Vishay offers high-temperature resistors, capacitors, inductors, and semiconductors. In oil and gas drilling, the instrumentation is exposed to harsh environments, including extreme temperatures, pressure, moisture, shock, and vibration. Once commissioned, the instrumentation must be relied upon to function for 5 to 10 years, and be powered at very high temperatures with no maintenance. The components used for this instrumentation must be able to withstand these harsh conditions while maintaining accuracy. Failure of the data would necessitate its removal for repairs, causing costly delays. Vishay helps to avoid this possibility by offering several high-reliability and high-precision resistors, capacitors, inductors, and semiconductors.

WSR SMD High Power Metal Strip® Resistors

Vishay / Dale WSR Power Metal Strip® Resistors, are surface-mount devices that provide high power ratings up to 5W and low resistance values down to 0.001Ω. The series is ideally suited for a variety of current sensing, voltage division, and pulse applications, including switching and linear power supplies, instruments, and power amplifiers. Vishay / Dale WSR Power Metal Strip Resistors feature all-welded construction and a solid metal nickel-chrome or manganese-copper alloy resistive element with low TCR (<20ppm/°C). The series offers solderable terminations, very low inductance (0.5nH to 5nH), excellent frequency response to 50MHz, and low thermal EMF (<3µV/°C), as well as RoHS compliance.