AC03000005008JAC00

Vishay / Draloric
594-AC03W5R000J
AC03000005008JAC00

製造商:

說明:
線繞電阻器 - 透孔 3watts 5ohms 5%

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 8,298

庫存:
8,298 可立即送貨
工廠前置作業時間:
10 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
NT$-.--
總價:
NT$-.--
估計關稅:

Pricing (TWD)

數量 單價
總價
NT$38.76 NT$38.76
NT$25.26 NT$252.60
NT$19.35 NT$483.75
NT$17.41 NT$1,741.00
NT$15.27 NT$3,817.50
完整彈藥背包(訂購多個500)
NT$12.14 NT$6,070.00
NT$10.37 NT$10,370.00
NT$10.00 NT$50,000.00
NT$9.96 NT$99,600.00

商品屬性 屬性值 選擇屬性
Vishay
產品類型: 線繞電阻器 - 透孔
RoHS:  
5 Ohms
3 W
5 %
Axial
- 10 PPM / K to - 80 PPM / K
13 mm
4.8 mm
- 55 C
+ 250 C
AC
Ammo Pack
應用: Automotive Electronics, Industrial Electronics, Power Supplies
品牌: Vishay / Draloric
引線直徑: 0.8 mm
安裝風格: PCB Mount
產品: Power Resistors Wirewound Cement Filled Ceramic
產品類型: Wirewound Resistors
原廠包裝數量: 500
子類別: Resistors
技術: Wirewound
類型: Cemented Leaded Wirewound Resistor
每件重量: 750 mg
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8533219000
CAHTS:
8533210000
USHTS:
8533210080
JPHTS:
853321000
KRHTS:
8533219000
TARIC:
8533210000
MXHTS:
8533210100
BRHTS:
85332110
ECCN:
EAR99

AC0x安全 (AC0x..CS) 電阻器

Vishay / Draloric AC0x..CS系列軸向黏接可熔斷繞線安全電阻器特別使用精選電阻式繞線和特別的非易燃矽黏固劑塗層物質,以確保在過載情況下的安全與安靜熔合作業。當施加AC電源電壓時,電阻器保險絲「不會突然作響」,並同時作為一般作業時湧浪電流限制電阻器。Vishay的AC0x..CS系列電阻器是經UL1412認可的可熔斷繞線電阻器,其中具錫塗層銅端子纜線。

AC Cemented Leaded Wirewound Resistors

Vishay / Draloric AC Cemented Leaded Wirewound Resistors feature a robust silicon cement coating that can handle challenging ambient and operating conditions. The AC wire wound resistors are ideal for general-purpose power applications. Typical applications include but are not limited to energy meters, power supplies, and automotive electronics. For a given application, requirements of ohmic value, rated power, peak voltage, pulse shape, pulse duration, lead bending, and environmental conditions may be submitted to recommend the most suitable product. Various lead forms are also available such as RT (radial taped), WSZ (Z-form), DK (double kink), and EK (single kink) with defined mounting pitch.