MKP1848635094Y2

Vishay / Roederstein
75-MKP1848635094Y2
MKP1848635094Y2

製造商:

說明:
薄膜電容器 MKP 1848 35 F 5 900V=

壽命週期:
新產品:
該製造商的新產品。
ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 34

庫存:
34 可立即送貨
工廠前置作業時間:
10 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
NT$-.--
總價:
NT$-.--
估計關稅:

Pricing (TWD)

數量 單價
總價
NT$803.08 NT$803.08
NT$622.20 NT$6,222.00
NT$512.04 NT$20,481.60
NT$444.72 NT$53,366.40
NT$425.68 NT$221,353.60
1,000 報價

商品屬性 屬性值 選擇屬性
Vishay
產品類型: 薄膜電容器
RoHS:  
35 uF
900 VDC
Radial
Polypropylene (PP)
52.5 mm (2.067 in)
50 mm (1.969 in)
35 mm (1.378 in)
DC Link Film Capacitors
5 %
2 Pin
7 mOhms
57.5 mm (2.264 in)
57.5 mm x 35 mm
- 40 C
+ 105 C
MKP1848
Bulk
品牌: Vishay / Roederstein
引線直徑: 1.2 mm
使用壽命: 100000 Hour
產品類型: Film Capacitors
原廠包裝數量: 40
子類別: Capacitors
每件重量: 109 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8532259000
CAHTS:
8532250000
USHTS:
8532250070
JPHTS:
853225000
KRHTS:
8532250000
TARIC:
8532250000
MXHTS:
8532259999
BRHTS:
85322590
ECCN:
EAR99

MKP1848系列聚丙烯薄膜電容器

VishayMKP1848系列金屬化聚丙烯薄膜電容器直流電容器,可提供1µF至400µF的額定電容量,以及±5%的電容量允差。Vishay的符合RoHS規定和AEC-Q200資質的MKP1848系列電容器針對高性能直流濾波應用而設計。

Film Capacitors

Vishay Film Capacitors are high-performance capacitors that use a thin plastic film as the dielectric material, offering exceptional stability, low loss, and reliability in various electronic applications. These capacitors are widely used in consumer and industrial electronics due to excellent electrical characteristics, such as low equivalent series resistance (ESR), high insulation resistance, and high dielectric strength. Vishay offers a wide range of film capacitors, including polyester, polypropylene, and polycarbonate types, each suited for specific applications. The capacitors are commonly found in power electronics, filtering, decoupling, audio systems, and motor control circuits, where stable performance and longevity are critical. Known for high capacitance tolerance and temperature stability, Vishay Film Capacitors are ideal for applications requiring precision and long-term reliability, making them essential components in modern electronic designs. The Vishay film capacitor facilities are approved by ISO TS 16949, and most of the film and RFI capacitors are approved to CECC specifications.

Classics Capacitors

Vishay Classics Capacitors are products preferred by design engineers in all types of industries. The Classic Capacitors are a wide range of established, quality components that fit today's demanding applications. Vishay has been an industry leader of quality capacitors for over 50 years and continues to offer innovation, reliability, and technical performance to aid in the design and development of long-life end products.