VOA300-DEFG-X019T

Vishay Semiconductors
78-VOA300-DEFG-X019T
VOA300-DEFG-X019T

製造商:

說明:
光電二極體輸出光耦合器 SMD-8 Option 9 VDE Linear Optocoupler, AEC-Q101 Qualified

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 1,686

庫存:
1,686 可立即送貨
最少: 1   多個: 1
單價:
NT$-.--
總價:
NT$-.--
估計關稅:
包裝:
完整捲(訂購多個1000)

Pricing (TWD)

數量 單價
總價
零卷 / MouseReel™
NT$160.14 NT$160.14
NT$118.32 NT$1,183.20
NT$94.52 NT$9,452.00
NT$83.64 NT$41,820.00
完整捲(訂購多個1000)
NT$77.52 NT$77,520.00
NT$75.14 NT$150,280.00
NT$74.80 NT$374,000.00
10,000 報價
† NT$215.00 MouseReel™費用將加入您的購物車內並自動計算。所有MouseReel™訂單均不能取消和不能退換。

商品屬性 屬性值 選擇屬性
Vishay
產品類型: 光電二極體輸出光耦合器
RoHS:  
0.8 us
0.8 us
SMD/SMT
SMD-8
Photo-Diode Array
1 Channel
5300 Vrms
10 mA
1.4 V
5 V
100 mW
- 40 C
+ 125 C
VOA300
AEC-Q102
Reel
Cut Tape
MouseReel
品牌: Vishay Semiconductors
Isc - 短路電流: 90 uA
產品類型: Photodiode Output Optocouplers
原廠包裝數量: 1000
子類別: Optocouplers
Voc - 開路電壓: 500 mV
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

此功能需要啟用JavaScript。

CNHTS:
8541490000
CAHTS:
8541490020
USHTS:
8541498000
JPHTS:
854149000
TARIC:
8541490000
MXHTS:
8541499900
BRHTS:
85414900
ECCN:
EAR99

VOA300汽車線性光耦合器

Vishay VOA300汽車線性光耦合器內含輻射隔離反饋的紅外線發射器,以及採分叉配置的輸出PIN光電二極體。反饋光電二極體可擷取一定百分比的LED通量,然後產生控制訊號 (IP1) 以伺服LED驅動電流。這項技術能補償LED的非線性、時間和溫度特性。

CNY Series High Isolation Voltage Optocouplers

Vishay Semiconductors CNY Series High Isolation Voltage Optocouplers are category IV high voltage isolation optocouplers available in a surface mount package. The high isolation voltage SMD version optocouplers consist of a phototransistor optically coupled to a gallium arsenide infrared-emitting diode in a 4 pin plastic package. The single components are mounted opposite one another, providing a distance between input and output for high safety requirements of >3mm. Vishay Semiconductors CNY Series High Isolation Voltage Optocouplers are ideal for such applications as solar equipment, smart meters, and smart grids.